Molex - Terminal Blocks & Connectors
16.043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7100.4201.0 TTI: 93601-0039 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Female, Silver (Ag) Plated Copper Alloy, 0.14-0.37mm (26-22 AWG), 100 per Bag | 0In Stock | Contacts | 10 A | 26 AWG | 22 AWG | Crimp | 93601 | Bulk | ||||||||
Mfr: 7608.5907.0 TTI: 93601-0446 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 8-Pole, 16A, for Crimp Contacts, Size QD | 0In Stock | Connectors | 8 Position | 16 A | 500 V | Crimp | 93601 | Bulk | ||||||||
Mfr: 7816.6820.0 TTI: 93601-2892 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Cover, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 16B 77x27 , Grey | 0In Stock | Accessories | 500 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 1061210100 TTI: 106121-0100 Molex Availability: 0In StockFiber Optic Connectors LC/UPC Adapter, Eight Port, Singlemode, Blue Body, Ceramic Alignment Sleeve, w/ Flange, Screw Mount, One Side Plastic Shutter | 0In Stock | Adapters | 8 Position | Blue | 106121 | Bulk | ||||||||||
Mfr: 7216.4412.0 TTI: 93601-0147 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 16-Pole, 16A, Numbered 1-16, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 16A 66x16 | 0In Stock | Connectors | 16 Position | 16 A | 250 V | 20 AWG | 14 AWG | Screw | 93601 | Bulk | ||||||
Mfr: 7000.7823.0 TTI: 93600-0349 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, M20x1.5 Thread, Grey RAL 7001 | 0In Stock | Accessories | IP68 | 93600 | Bulk | 7000.7823.0 0936000349 | ||||||||||
Mfr: 7100.4215.0 TTI: 93601-0059 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 1.5mm (16 AWG), 100 per Bag | 0In Stock | Contacts | 10 A | 16 AWG | Crimp | 93601 | Bulk | |||||||||
Mfr: 7810.6555.0 TTI: 93601-1735 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 10B 57x27 , Extended M20 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 1300350121 TTI: 1300350121 Molex Circular Metric Connectors Brad Safety Mini-Change H-Splitter, 3 Pole, Male/Female w/ Female Drop, Red | 0In Stock | Adapters | 10 A | 600 VAC | Threaded | Free Hanging | IP67 | 130035 | Bulk | 01300350121 130035-0121 | ||||||
Mfr: 2171401000 TTI: 217140-1000 Molex Heavy Duty Power Connectors Nano-Fit Conn. Pos. Assurance (CPA) Retainer, UL 94V-0, Red | 0In Stock | 217140 | Bulk | 2171401000 02171401000 | ||||||||||||
Mfr: 0861260310 TTI: 106126-0310 Molex Fiber Optic Connectors LC Adapter, Duplex, Beige Body, Metal Alignment Sleeve, Screw Mount Style, SC Footprint | 0In Stock | Adapters | 2 Position | Blue | 106126 | Bulk | 1061260310 861260310 | |||||||||
Mfr: 7810.6596.2 TTI: 93601-1771 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 10B 57x27 , Extended M25 Thread, Grey | 0In Stock | 830 V | 93601 | Bulk | 7810.6596.2 0936011771 | |||||||||||
Mfr: 7816.6324.0 TTI: 93601-2539 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 16B 77x27 , Pg21 Thread, Grey | 0In Stock | Connectors | 500 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 7100.4203.0 TTI: 93601-0043 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Female, Silver (Ag) Plated Copper Alloy, 0.75mm (18 AWG), 100 per Bag | 0In Stock | Contacts | 10 A | 18 AWG | Crimp | 93601 | Bulk | |||||||||
Mfr: 7803.6231.0 TTI: 93601-0690 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Coupler, Polyamide, w/ 1 Lever, Top Entry, Size 3A 21x21 , M20 Thread, Grey White | 0In Stock | Hoods | 230 V, 400 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 0861162000 TTI: 106116-2000 Molex Availability: 0In StockFiber Optic Connectors EMI SC Adapter, Simplex, Metal Body, Snap Mount Style, Shutter | 0In Stock | Adapters | 106116 | Bulk | 1061162000 861162000 | |||||||||||
Mfr: 2207182001 TTI: 220718-2001 Molex Availability: 0In StockHeavy Duty Power Connectors HyperQube 6mm, Plug Housing, Natural, Bag | 0In Stock | Connectors | 1 Position | 120 A | 1 kV | Crimp | Cable | 220718 | Bulk | 2207182001 02207182001 | ||||||
Mfr: 2207191002 TTI: 220719-1002 Molex Heavy Duty Power Connectors HyperQube 6mm Copper Alloy Male Crimp Contact, 4 AWG, Bag | 0In Stock | Contacts | Crimp | Cable Mount / Free Hanging | 220719 | Bulk | 2207191002 02207191002 | |||||||||
Mfr: 8A4000-31 TTI: 120071-0035 Molex Circular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, Straight, PG7 Gland, 2.50-6.5mm | 0In Stock | Connectors | 4 A | 250 VAC, 250 VDC | Screw | Front Mount / Rear Mount | IP67 | 120071 | Bulk | 8A4000-31 1200710035 01200710035 | ||||||
Mfr: 7806.6361.0 TTI: 93601-0834 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 6B 44x27 , M20 Thread, Grey | 0In Stock | Connectors | 500 V | Panel | 93601 | Bulk | ||||||||||
Mfr: 2207183001 TTI: 220718-3001 Molex Availability: 0In StockHeavy Duty Power Connectors HyperQube 6mm, Plug Housing, Blue, Bag | 0In Stock | Connectors | 1 Position | 120 A | 1 kV | Crimp | Cable | 220718 | Bulk | 2207183001 02207183001 | ||||||
Mfr: 8R5J400013 TTI: 120011-0238 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Back Panel Mount, PG9 Mtg Threads, PCB Pins | 0In Stock | Connectors | 4 A | 250 V | Wire | Panel, Rear | IP67 | 120011 | Bulk | 8R5J400013 01200110238 1200110238 | ||||||
Mfr: 7816.4535.0 TTI: 93601-2149 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 16A 66x16 , Pg16 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 7000.7334.0 TTI: 93600-0210 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 8-12mm Cable, M20x1.5 Thread | 0In Stock | IP68 | 93600 | Bulk | ||||||||||||
Mfr: 7808.6648.1 TTI: 93601-1022 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Polyamide, w/ 2 Pegs, Top Entry, w/out Cable Gland, Size 32x13 , Pg21 Thread, Black | 0In Stock | 500 V | 93601 | Bulk |