Molex - Terminal Blocks & Connectors
16.043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7816.6557.0 TTI: 93601-2813 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 16B 77x27 , Extended M25 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 7300.6250.0 TTI: 93601-0191 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 4mm (12 AWG), 100 per Bag | 0In Stock | Contacts | 16 A | 12 AWG | Crimp | 93601 | Bulk | |||||||||
Mfr: 7803.6801.0 TTI: 93601-0696 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Cover for Female Inserts, Polyamide, w/ 2 Pegs, w/ Gasket, Size 3A 21x21 , Grey | 0In Stock | Accessories | 230 V, 400 V | IP66, IP67 | 93601 | Bulk | ||||||||||
Mfr: 7803.6203.0 TTI: 93601-0620 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Polyamide, w/ 1 Lever, Right Angle, w/ Gasket, Size 3A 21x21 , Grey White | 0In Stock | Connectors | 230 V, 400 V | Bulkhead | IP66 | 93601 | Bulk | |||||||||
Mfr: 7300.6249.0 TTI: 93601-0189 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 2.5mm (14 AWG), 100 per Bag | 0In Stock | Contacts | 16 A | 14 AWG | Crimp | 93601 | Bulk | |||||||||
Mfr: 2125153101 TTI: 212515-3101 Molex Availability: 0In StockHeavy Duty Power Connectors Mini-Fit Max Female Crimp Terminal, Matte Tin (Sn) Pltg, 14 AWG, Reel | 0In Stock | Contacts | 600 V | 14 AWG | Crimp | 212515 | Reel | 2125153101 02125153101 | ||||||||
Mfr: 8R8J20E02C3003 TTI: 120070-5208 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Front Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Connectors | 2 A | 30 V | Wire | Front Mount | IP67 | 120070 | Bulk | 8R8J20E02C3003 1200705208 01200705208 | ||||||
Mfr: 1061521000 TTI: 106152-1000 Molex Availability: 0In StockFiber Optic Connectors FC Adapter, Metal Body, Ceramic Alignment Sleeve, D-Hole Mount Style, Standard Key | 0In Stock | Adapters | 1 Position | 106152 | Bulk | 1061521000 861521000 | ||||||||||
Mfr: 7000.6828.0 TTI: 93600-0018 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Metal Cable Gland - 5 Bar, for 11-18mm Cable, Pg21 Thread | 0In Stock | Accessories | IP68 | 93600 | Bulk | |||||||||||
Mfr: 7803.6201.0 TTI: 93601-0614 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Polyamide, w/ 1 Lever, Vert., w/ Gasket, Size 3A 21x21 , Grey White | 0In Stock | Connectors | 230 V, 400 V | Bulkhead | IP66 | 93601 | Bulk | |||||||||
Mfr: 7000.7342.0 TTI: 93600-0217 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 6-10mm Cable, Pg11 Thread | 0In Stock | IP68 | 93600 | Bulk | ||||||||||||
Mfr: 7000.7341.0 TTI: 93600-0216 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 4-8mm Cable, Pg9 Thread | 0In Stock | IP68 | 93600 | Bulk | ||||||||||||
Mfr: 7000.7825.7 TTI: 93600-0366 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, M32x1.5 Thread, Light Grey RAL 7035 | 0In Stock | IP68 | 93600 | Bulk | 7100.4037.2 93601-0014 936000366 0936000366 | |||||||||||
Mfr: 8A8000-32 TTI: 120071-0031 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 8 Poles, Female, Straight, PG9 Gland, 6.00-8mm | 0In Stock | Connectors | 2 A | 30 V | Screw | Field Attachable-Installable | IP67 | 120071 | Bulk | 1200710031 01200710031 8A8000-3 | ||||||
Mfr: 1300350122 TTI: 1300350122 Molex Circular Metric Connectors Mini-Change H-Splitter, 4 Pole, Male/Female w/ Female Drop, Yellow | 0In Stock | Adapters | 10 A | 600 VAC | Threaded | Free Hanging | IP67 | 130035 | Bulk | 01300350122 130035-0122 | ||||||
Mfr: 7848.7440.0 TTI: 93601-4590 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 48B 104x62 , Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: WA5000-31 TTI: 120085-0012 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Field-Attachable, 5 Poles, Female (Straight), PG7 Gland | 0In Stock | Connectors | 4 A | 30 V | Solder | Field Attachable-Installable | IP69X | 120085 | Bulk | |||||||
Mfr: 7300.6244.0 TTI: 93601-0179 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Female, Silver (Ag) Plated Copper Alloy, 2.5mm (14 AWG), 100 per Bag | 0In Stock | Contacts | 16 A | 14 AWG | Crimp | 93601 | Bulk | |||||||||
Mfr: 7306.6041.0 TTI: 93601-0211 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 6-Pole, 35A, Numbered 1-6, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 16B 77x27 | 0In Stock | Connectors | 6 Position | 35 A | 830 V | 20 AWG | 10 AWG | Screw | 93601 | Bulk | ||||||
Mfr: 7306.6141.0 TTI: 93601-0219 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 6-Pole, 35A, Numbered 1-6, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 16B 77x27 | 0In Stock | Connectors | 6 Position | 35 A | 830 V | 20 AWG | 10 AWG | Screw | 93601 | Bulk | ||||||
Mfr: 7000.7335.0 TTI: 93600-0211 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 8-14mm Cable, M25x1.5 Thread | 0In Stock | IP68 | 93600 | Bulk | ||||||||||||
Mfr: 7000.6839.0 TTI: 93600-0037 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Cable Gland, w/ Washer and Gaskets, M20x1.5 Thread, Grey | 0In Stock | Accessories | IP66 | 93600 | Bulk | |||||||||||
Mfr: 7600.5702.0 TTI: 93601-0410 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 40A Inserts and Modules, Female, Silver (Ag) Plated Copper Alloy, 4mm (12 AWG), 100 per Bag | 0In Stock | Contacts | 40 A | Crimp | 93601 | Bulk | ||||||||||
Mfr: 7306.6003.0 TTI: 93601-0207 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 6-Pole, 16A, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 6B 44x27 | 0In Stock | Connectors | 6 Position | 16 A | 500 V | 20 AWG | 14 AWG | Screw | 93601 | Bulk | ||||||
Mfr: 2207181001 TTI: 220718-1001 Molex Heavy Duty Power Connectors HyperQube 6mm, Plug Housing, Black, Bag | 0In Stock | Connectors | 1 Position | 120 A | 1 kV | Crimp | Cable | 220718 | Bulk | 2207181001 02207181001 |