Molex - Terminal Blocks & Connectors
16.043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7108.4059.0 TTI: 93601-0083 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 108-Pole, 10A, Numbered 109-216, for Turned Contacts, Size 24B 104x27 | 0In Stock | 108 Position | 10 A | 250 V | 93601 | Bulk | ||||||||||
Mfr: 7806.6401.0 TTI: 93601-0842 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 6B 44x27 , Grey | 0In Stock | Connectors | 500 V | Panel | IP66 | 93601 | Bulk | |||||||||
Mfr: 1205030010 TTI: 1205030010 Molex Circular Metric Connectors Micro-Change (M12) Field Attachable Conn., 5 Poles, L-Coded, Angled, Male, Unshielded, Screw Term., Cable Diameter 8.00-13mm | 0In Stock | Connectors | 12 A, 16 A | 63 V | Screw | Cable | IP67 | 120502 | Bulk | 120503-0010 01205030010 | ||||||
Mfr: 7806.6813.0 TTI: 93601-0927 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Cover, Die-cast Alum, w/ 2 Pegs, w/out Gasket, Size 6B 44x27 , Grey | 0In Stock | Accessories | 500 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 8A4006-31 TTI: 120071-0038 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Male, Straight, PG7 Gland, 3.30-6.6mm | 0In Stock | Connectors | 4 A | 250 VAC, 250 VDC | Screw | Front Mount / Rear Mount | IP67 | 120071 | Bulk | 8A4006-31 1200710038 01200710038 | ||||||
Mfr: 1061260790 TTI: 106126-0790 Molex Availability: 0In StockFiber Optic Connectors LC Adapter, Duplex, Metal Body, Metal Alignment Sleeve, Screw Mount Style, SC Footprint | 0In Stock | Adapters | 2 Position | 106126 | Bulk | |||||||||||
Mfr: WR8U46000 TTI: 120084-0032 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Connectors | 2 A | 30 V | Through Hole | Rear Mount | IP69X | 120084 | Bulk | WR8U46000 1200840032 | ||||||
Mfr: 4R3P00A27C300 TTI: 120090-0016 Molex Circular Metric Connectors Nano-Change (M8) Recept., 3 Poles, A-Coded, M8 x 0.5 Mtg Threads, Female (Straight) to 24 AWG Leads, 0.30m (11.81") Lg. | 0In Stock | Connectors | 4 A | 60 VAC, 75 VDC | Wire | Front Mount | IP67 | 120090 | Bulk | 4R3P00A27C300 1200900016 01200900016 | ||||||
Mfr: 1061151106 TTI: 106115-1106 Molex Availability: 0In StockFiber Optic Connectors EMI LC Adapter, Duplex, Metal Body, Phosphor Bronze (CuSn) Alignment Sleeve, Screw Mount Style, No Shutter | 0In Stock | Adapters | 106115 | Bulk | 1061151106 861151106 | |||||||||||
Mfr: 7824.6407.0 TTI: 93601-3532 Molex Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 24B 104x27 , Grey | 0In Stock | Connectors | 500 V | Panel | IP66 | 93601 | Bulk | |||||||||
Mfr: 7810.6596.2 TTI: 93601-1771 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 10B 57x27 , Extended M25 Thread, Grey | 0In Stock | 830 V | 93601 | Bulk | 7810.6596.2 0936011771 | |||||||||||
Mfr: 7816.6324.0 TTI: 93601-2539 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 16B 77x27 , Pg21 Thread, Grey | 0In Stock | Connectors | 500 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 7100.4203.0 TTI: 93601-0043 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Female, Silver (Ag) Plated Copper Alloy, 0.75mm (18 AWG), 100 per Bag | 0In Stock | Contacts | 10 A | 18 AWG | Crimp | 93601 | Bulk | |||||||||
Mfr: 7803.6231.0 TTI: 93601-0690 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Coupler, Polyamide, w/ 1 Lever, Top Entry, Size 3A 21x21 , M20 Thread, Grey White | 0In Stock | Hoods | 230 V, 400 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 0861162000 TTI: 106116-2000 Molex Availability: 0In StockFiber Optic Connectors EMI SC Adapter, Simplex, Metal Body, Snap Mount Style, Shutter | 0In Stock | Adapters | 106116 | Bulk | 1061162000 861162000 | |||||||||||
Mfr: 2207182001 TTI: 220718-2001 Molex Availability: 0In StockHeavy Duty Power Connectors HyperQube 6mm, Plug Housing, Natural, Bag | 0In Stock | Connectors | 1 Position | 120 A | 1 kV | Crimp | Cable | 220718 | Bulk | 2207182001 02207182001 | ||||||
Mfr: 2207191002 TTI: 220719-1002 Molex Heavy Duty Power Connectors HyperQube 6mm Copper Alloy Male Crimp Contact, 4 AWG, Bag | 0In Stock | Contacts | Crimp | Cable Mount / Free Hanging | 220719 | Bulk | 2207191002 02207191002 | |||||||||
Mfr: 8A4000-31 TTI: 120071-0035 Molex Circular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, Straight, PG7 Gland, 2.50-6.5mm | 0In Stock | Connectors | 4 A | 250 VAC, 250 VDC | Screw | Front Mount / Rear Mount | IP67 | 120071 | Bulk | 8A4000-31 1200710035 01200710035 | ||||||
Mfr: 84854-9101 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change Solder Cup Conn., Male Contacts, Internal Threads, 5 Poles, meets NMEA 2000 | 0In Stock | Connectors | 8 A | 600 VAC | Solder Cup | IP67 | 84854 | 0848549101 | ||||||||
Mfr: 19426-0002 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Weather Tight Female Boot for Self-Contained Pwr Conn.s, Round Stranded Cable, 14-12 AWG, | 0In Stock | Accessories | 14 AWG | 12 AWG | Cable | 19426 | Bulk | 0194260002 | ||||||||
Mfr: 86800-6541 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors BSCII Backplane Adapter Mtg Plate, Screw Mount Style, 2 Pos.s, Vert. | 0In Stock | Adapters | 2 Position | Black | 86800 | 0868006541 | ||||||||||
Mfr: 106397-5301 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors LC2+ Conn. High Temperature, Singlemode, 126 m Ceramic PC Ferrule, 1.6mm Simplex Cable, Blue Housing, Straight Boot | 0In Stock | Connectors | 1 Position | Blue | 106397 | 01063975301 | ||||||||||
Mfr: 84854-9319 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change Inline terminator Resistor | 0In Stock | 4 A | 250 V | Solder Cup | IP67 | 84854 | 0848549319 | |||||||||
Mfr: 120070-0249 TTI: Not Assigned Molex Circular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 1.0m (3.28') Lg. | 0In Stock | Connectors | 4 A | 250 V | Wire | Panel, Front | 120070 | 1200700249 01200700249 8R5006A16M010 | ||||||||
Mfr: 1200669224 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Double-Ended Cordset w/ Knurled Hexnut, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Gray TPU WSOR Cable, 2m (6.56') Lg. | 0In Stock | 120066 | 01200669224 |