120109 - Molex - Circular Metric Connectors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 120109-5004 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Data, D-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), Front Panel Mount, M16x1.5 Mtg Threads, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 1.5 A | 125 V | IP67 | 120109 | 1201095004 01201095004 ERWD2U30 | |||
Mfr: 1201095005 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Data, D-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), Back Panel Mount, M16x1.5 Mtg Threads, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP69K | 120109 | Bulk | ERWD2U70 01201095005 120109-5005 | ||
Mfr: 120109-5003 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Data, D-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), Front Panel Mount, PG9 Mtg Threads, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 1.5 A | 125 V | IP67 | 120109 | ERWD2J30 1201095003 01201095003 |