201846 - Molex - Heavy Duty Power Connectors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FPG003S204 TTI: 201846-0040 Molex Heavy Duty Power Connectors MultiCat High-Pwr Recept. Terminal, Gold over Nickel Phosphorus Pltg, 10-8 AWG | 0In Stock | 201846 | Contacts | 40 A | Crimp | 1 kVAC | Socket (Female) | Gold | Copper Alloy | 10 AWG | 8 AWG | Bulk | MultiCat | 2018460040 02018460040 | ||||||||||
Mfr: 201846-0010 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat High-Pwr Recept. Terminal, Gold over Nickel Phosphorus Pltg, 18-16 AWG | 0In Stock | 201846 | Contacts | 16 A | Crimp | 1 kVAC | Pin (Male) | Gold | Copper Alloy | 18 AWG | 16 AWG | MultiCat | 2018460010 02018460010 | |||||||||||
Mfr: 201846-0030 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat High-Pwr Recept. Terminal, Gold over Nickel Phosphorus Pltg, 12-10 AWG | 0In Stock | 201846 | Contacts | 30 A | Crimp | 1 kVAC | Socket (Female) | Gold | Copper Alloy | 12 AWG | 10 AWG | MultiCat | 2018460030 02018460030 | |||||||||||
Mfr: 201846-0020 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat High-Pwr Recept. Terminal, Gold over Nickel Phosphorus Pltg, 14-12 AWG, | 0In Stock | 201846 | Contacts | 26 A | Crimp | 1 kVAC | Socket (Female) | Gold | Copper Alloy | 14 AWG | 12 AWG | MultiCat | 2018460020 02018460020 | |||||||||||
Mfr: 2018460030 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors MultiCat High-Pwr Recept. Terminal, Gold over Nickel Phosphorus Pltg, 12-10 AWG | Not Available Online | 201846 | Contacts | 30 A | Crimp | 1 kVAC | Socket (Female) | Gold | Copper Alloy | 12 AWG | 10 AWG | MultiCat | ||||||||||||
Mfr: 2018460040 TTI: Not Assigned Molex Heavy Duty Power Connectors MultiCat High-Pwr Recept. Terminal, Gold over Nickel Phosphorus Pltg, 10-8 AWG | Not Available Online | 201846 | Contacts | 40 A | Crimp | 1 kVAC | Socket (Female) | Gold | Copper Alloy | 10 AWG | 8 AWG | MultiCat |