Phoenix Contact - Terminal Blocks & Connectors
34.692 ResultsCategories of Terminal Blocks & Connectors
- Circular Metric Connectors (11.880)
- DIN Rail Terminal Blocks (3.880)
- EV Connectors (146)
- Fiber Optic Connectors (210)
- Heavy Duty Power Connectors (4.889)
- Power Distribution Blocks (1.654)
- Sensor Junction Blocks (268)
- Terminal Block Interface Modules (1.102)
- Terminal Block Tools & Accessories (10.663)
Part | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52In Stock | Connectors | 4 A | 250 V | Screw | Field Attachable-Installable | IP67 | Bulk | SACC-M12MS-4CON-PG_9-SH SACCM12MS4CONPG9SH | ||||||||
68In Stock | Connectors | 9 A, 30 A | 250 V, 630 V | Crimp | Field Attachable-Installable | IP67 | SF | Bulk | SF-7ES1N8A80DU SF7ES1N8A80DU | |||||||
20In Stock | Connectors | 4 A | 48 VAC, 60 VDC | Push-Lock Spring | Field Attachable-Installable | IP65, IP67 | Bulk | |||||||||
512In Stock500 On Order Expected 22-Jan-27 | Connectors | 4 A | 250 V | Wire | Rear Mount | IP65, IP67 | Bulk | SACC-DSI-M12MS-4CON-M16/0,5 SACCDSIM12MS4CONM1605 | ||||||||
32In Stock | Connectors | 4 A | 60 V | Wire | Panel, Front | IP65, IP67 | Bulk | SACC-DSI-M12MS-5CON-M16/0,5 SACCDSIM12MS5CONM1605 | ||||||||
12In Stock | Connectors | 500 mA | 60 VDC, 48 V | IDC | Field Attachable-Installable | IP65 | Bulk | |||||||||
840In Stock | Inserts | 500 mA | 48 V | Through Hole | Rear Mount | IP67 | SACC-CI | Bulk | SACC-CI-M12FSX-8CON-L90 SACCCIM12FSX8CONL90 | |||||||
15In Stock | Accessories | 4 A | 48 VAC, 60 VDC, 5 V | IP65, IP67 | SAC | Bulk | SAC-5P-M12MS_CAN_TR SAC5PM12MSCANTR | |||||||||
10In Stock | Connectors | 2 A | 30 VAC, 30 VDC | Screw | Field Attachable-Installable | IP67 | Bulk | SACC-M12MS-8CON-PG_9-SH SACCM12MS8CONPG9SH | ||||||||
23In Stock | Connectors | 2 A | 30 VAC, 30 VDC | Screw | Field Attachable-Installable | IP67 | Bulk | SACC-M12FS-8CON-PG_9-SH SACCM12FS8CONPG9SH | ||||||||
4In Stock | Adapters | 1.5 A | 30 V | Pluggable Screw | Bulkhead, Bipolar | IP67 | Bulk | SACC-8P-DSI-M12MS/FS-M16 SACC8PDSIM12MSFSM16 | ||||||||
24In Stock | Connectors | 4 A | 48 VAC, 60 VDC | Push-Lock Spring | Field Attachable-Installable | IP65, IP67 | Bulk | |||||||||
5In Stock | Connectors | 4 A | 48 VAC, 60 VDC | Wire | Panel, Rear | IP67 | Bulk | SACC-DSI-M_8FS-4CON-M12/0,5 SACCDSIM8FS4CONM1205 | ||||||||
102In Stock | Connectors | 1.75 A | 48 VAC, 60 VDC | IDC | Field Attachable-Installable | IP67 | Bulk | SACC-M12MSD-4Q_SH SACCM12MSD4QSH | ||||||||
1In Stock | Connectors | 25 A | 630 V | Crimp | Panel, Rear | IP67 | ST-3ES | Bulk | ST-3ES1N8AH100S ST3ES1N8AH100S | |||||||
60In Stock | QT | Bulk | TMB-QT_2,5/20_SET TMBQT2520SET | |||||||||||||
15In Stock | Connectors | 1 Position | 250 A | 1.5 kV | Crimp | Panel Mount | IP65, IP67 | Bulk | ||||||||
890In Stock | Connectors | 2 A | 30 V | Through Hole | Panel, Rear PCB | IP67 | Bulk | SACC-DSIV-MS-8CON-L90_SH_SCO SACCDSIVMS8CONL90SHSCO | ||||||||
100In Stock | Connectors | 4 A | 250 V | Wire | Panel, Front | IP67 | Bulk | SACC-E-FS-4CON-M16/0,5_SCO SACCEFS4CONM1605SCO | ||||||||
10In Stock | 2 Position | 125 A | 8 kV | 14 AWG | 2 AWG | DIN Rail (NS 35/7.5, NS 35/15) | Green, Yellow | ST | Bulk | ST_35-PE ST35PE | ||||||
10In Stock | Connectors | 4 A | 48 VAC, 60 VDC | Push-Lock Spring | Field Attachable-Installable | IP65, IP67 | Bulk | |||||||||
10In Stock | Adapters | 4 A | 60 V | Pluggable Screw | Bulkhead, Bipolar | IP67 | Bulk | SACC-5P-DSI-M12MS/FS-M16 SACC5PDSIM12MSFSM16 | ||||||||
5In Stock | 1 Position | 125 A | 400 V | 8 AWG | 2 AWG | DIN Rail (NS 35/7.5, NS 35/15) | Gray | UDB | Bulk | UDB_2X35/25_GY UDB2X3525GY | ||||||
45In Stock | Connectors | 1 Position | 300 A | 1.5 kV | Crimp | IP65, IP67 | Bulk | |||||||||
95In Stock | Connectors | 1.5 A | 30 V | Wire | Panel, Front | IP67 | Bulk | SACC-E-MS-12CON-M16/0,5_SCO SACCEMS12CONM1605SCO |