Phoenix Contact - Terminal Blocks & Connectors
34.692 ResultsCategories of Terminal Blocks & Connectors
- Circular Metric Connectors (11.880)
- DIN Rail Terminal Blocks (3.880)
- EV Connectors (146)
- Fiber Optic Connectors (210)
- Heavy Duty Power Connectors (4.889)
- Power Distribution Blocks (1.654)
- Sensor Junction Blocks (268)
- Terminal Block Interface Modules (1.102)
- Terminal Block Tools & Accessories (10.663)
Part | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | |||||||||||||||
0In Stock | Connectors | Solder | Flange, Front | IP67 | Bulk | |||||||||||
0In Stock | Bulk | |||||||||||||||
0In Stock | Bulk | |||||||||||||||
0In Stock | Rear Mount | Bulk | ||||||||||||||
0In Stock | Bulk | |||||||||||||||
0In Stock | Bulk | |||||||||||||||
0In Stock | Flat Cable Terminal Boards | 40 Position | 1 A | 60 V | 26 AWG | 14 AWG | Push-In | Green | VIP-PT | Bulk | VIP-3/PT/FLK40 VIP3PTFLK40 | |||||
0In Stock | Accessories | Bulk | SACC-M12-SEAL SACCM12SEAL | |||||||||||||
0In Stock | Connectors | 16 Position | 16 A | 500 V | 26 AWG | 14 AWG | Push-In | Bulk | HC-B_16-I-PT-F HCB16IPTF | |||||||
0In Stock | Connectors | Panel | IP66 | EVO | Bulk | HC-EVO-B24-BWD-PLRBK HCEVOB24BWDPLRBK | ||||||||||
0In Stock | Inserts | 2 A | 30 V | Through Hole | PCB | IP67 | Bulk | SACC-CI-M12MS-8CON-L90_SCO SACCCIM12MS8CONL90SCO | ||||||||
0In Stock | 1 Position | 76 A | 1 kV | 20 AWG | 4 AWG | DIN Rail (NS 35/7.5, NS 35/15) | Blue | PT 16 N | Bulk | PT 16 N BU | ||||||
0In Stock | Mounting Accessories | Blue | Bulk | |||||||||||||
0In Stock | 32 A | DIN Rail | Blue | 320 | Bulk | |||||||||||
0In Stock | Marker Cards | White | Bulk | |||||||||||||
0In Stock | Covers | Orange | ST | Bulk | D-ST 2,5-QUATTRO-0,8 OG | |||||||||||
0In Stock | Gray | UTT | Bulk | |||||||||||||
0In Stock | Inserts | 3 A | 50 V | SMD | Panel Mount | IP67 | Bulk | |||||||||
0In Stock | Inserts | 1.5 A | 30 VAC/30 VDC | SMD/SMT, Flange | PCB | IP67 | Bulk | |||||||||
0In Stock | IP67 | Bulk | ||||||||||||||
0In Stock | Inserts | 1.5 A | 30 VAC/30 VDC | SMD/SMT, Flange | PCB | IP67 | Bulk | |||||||||
0In Stock | Accessories | IP67 | Bulk | |||||||||||||
0In Stock | Inserts | 4 A | 60 V | SMD | Panel Mount | IP67 | Bulk | |||||||||
0In Stock | Inserts | 1.5 A | 30 VAC/30 VDC | SMD/SMT, Flange | PCB | IP67 | Reel |