PTPOWER 50 - Phoenix Contact - DIN Rail Terminal Blocks
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | High Current Terminal Block | 1 Position | 150 A | 1.5 kV | Power-Turn | Blue | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 20 mm | PTPOWER 50 | Bulk | ||||||||
0In Stock | High Current Terminal Block | 1 Position | 20 mm | 150 A | 1 kV | Screw, Power-Turn | Gray | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 20 mm | 96 mm | PTPOWER 50 | Bulk | ||||||
0In Stock | High Current Terminal Block | 1 Position | 20 mm | 150 A | 1.5 kV | Screw, Power-Turn | Black / Yellow | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 20 mm | 96 mm | PTPOWER 50 | Bulk | ||||||
0In Stock | High Current Terminal Block | 1 Position | 150 A | 1.5 kV | Screw, Power-Turn | Blue | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 20 mm | PTPOWER 50 | Bulk | ||||||||
0In Stock | High Current Terminal Block | 1 Position | 150 A | 1.5 kV | Power-Turn | Black / Yellow | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 20 mm | PTPOWER 50 | Bulk | ||||||||
Not Available Online | High Current Terminal Block | 1 Position | 150 A | 1.5 kV | Power-Turn | Blue | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 20 mm | PTPOWER 50 | Bulk | ||||||||
0In Stock | Ground Terminal Block | 1 Position | Power-Turn | Green / Yellow | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 20 mm | PTPOWER 50 | Bulk | ||||||||||
0In Stock | High Current Terminal Block | 1 Position | 150 A | 1.5 kV | Power-Turn | Gray | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 20 mm | PTPOWER 50 | Bulk | ||||||||
Not Available Online | High Current Terminal Block | 3 Position | 150 A | 1.5 kV | Power-Turn | Gray | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 60 mm | PTPOWER 50 | Bulk | ||||||||
Not Available Online | High Current Terminal Block | 1 Position | 150 A | 1.5 kV | Power-Turn | Gray | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 20 mm | PTPOWER 50 | Bulk | ||||||||
Not Available Online | High Current Terminal Block | 5 Position | 150 A | 1.5 kV | Power-Turn | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 100 mm | PTPOWER 50 | Bulk | |||||||||
Not Available Online | High Current Terminal Block | 3 Position | 20 mm | 150 A | 1.5 kV | Screw, Power-Turn | Gray | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 60 mm | 96 mm | PTPOWER 50 | Bulk | ||||||
Not Available Online | High Current Terminal Block | 5 Position | 20 mm | 150 A | 1.5 kV | Screw, Power-Turn | Gray / Blue / Black - Yellow | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 100 mm | 96 mm | PTPOWER 50 | Bulk | ||||||
Not Available Online | High Current Terminal Block | 4 Position | 150 A | 1.5 kV | Power-Turn | Gray / Black - Yellow | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 80 mm | PTPOWER 50 | Bulk | ||||||||
Not Available Online | High Current Terminal Block | 4 Position | 150 A | 1.5 kV | Power-Turn | Gray / Blue | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 80 mm | PTPOWER 50 | Bulk | ||||||||
Not Available Online | High Current Terminal Block | 4 | 20 mm | 150 A | 1.5 kV | Screw, Power-Turn | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 80 mm | 96 mm | PTPOWER 50 | Bulk | |||||||
Not Available Online | High Current Terminal Block | 4 | 20 mm | 150 A | 1.5 kV | Screw, Power-Turn | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 80 mm | 96 mm | PTPOWER 50 | Bulk |