UDB - Phoenix Contact - DIN Rail Terminal Blocks
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5In Stock | Trunk Line Branch Terminal Block | 1 Position | 125 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2 AWG | 55 mm | 27 mm | 46 mm | UDB | Bulk | UDB_2X35/25_GY UDB2X3525GY | ||||||
0In Stock | Trunk Line Branch Terminal Block | 1 Position | 125 A | 400 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2 AWG | 55 mm | 27 mm | 46 mm | UDB | UDB_2X35/25_BU UDB2X3525BU | |||||||
0In Stock | Trunk Line Branch Terminal Block | 1 Position | 125 A | 400 V | Screw | Brown | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2 AWG | 55 mm | 27 mm | 46 mm | UDB | UDB_2X35/25_BN UDB2X3525BN | ||||||||
0In Stock | Trunk Line Branch Terminal Block | 1 Position | 101 A | 400 V | Screw | Brown | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2 AWG | 46 mm | 23 mm | 42 mm | UDB | UDB_2X25/16_BN UDB2X2516BN | |||||||
0In Stock | Trunk Line Branch Terminal Block | 1 Position | 101 A | 400 V | Screw | Green | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2 AWG | 46 mm | 23 mm | 42 mm | UDB | UDB_2X25/16_GN UDB2X2516GN | ||||||||
0In Stock | Trunk Line Branch Terminal Block | 1 Position | 101 A | 400 V | Screw | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2 AWG | 46 mm | 23 mm | 42 mm | UDB | UDB_2X25/16_BU UDB2X2516BU | ||||||||
0In Stock | Trunk Line Branch Terminal Block | 1 Position | 101 A | 400 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2 AWG | 46 mm | 23 mm | 42 mm | UDB | UDB_2X25/16_BK UDB2X2516BK | |||||||
0In Stock | Trunk Line Branch Terminal Block | 1 Position | 101 A | 400 V | Screw | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2 AWG | 46 mm | 23 mm | 42 mm | UDB | UDB_2X25/16_GY UDB2X2516GY | ||||||||
0In Stock | Trunk Line Branch Terminal Block | 1 Position | 125 A | 400 V | Screw | Green | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2 AWG | 55 mm | 27 mm | 46 mm | UDB | UDB_2X35/25_GN UDB2X3525GN | |||||||
0In Stock | Trunk Line Branch Terminal Block | 1 Position | 125 A | 400 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2 AWG | 55 mm | 27 mm | 46 mm | UDB | UDB_2X35/25_BK UDB2X3525BK |