UIK - Phoenix Contact - DIN Rail Terminal Blocks
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Installation Terminal Block | 2 Position | 125 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 18 AWG | 2 AWG | 55 mm | 15.2 mm | 59 mm | UIK | Bulk | UIK_35 UIK35 | ||||||
0In Stock | Installation Terminal Block | 2 Position | 125 A | 800 V | Screw | Blue | UL 94 V-2 | DIN Rail | 18 AWG | 2 AWG | 55 mm | 15.2 mm | UIK | Bulk | UIK_35_BU UIK35BU | ||||||||
0In Stock | Installation Terminal Block | 2 Position | 76 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 12 AWG | 4 AWG | 42.5 mm | 12.2 mm | 47 mm | UIK | Bulk | UIK_16 UIK16 | ||||||
0In Stock | Installation Terminal Block | 2 Position | 76 A | 400 V | Screw | Blue | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 12 AWG | 4 AWG | 42.5 mm | 12.2 mm | 52 mm | UIK | Bulk | UIK_16_BU UIK16BU | ||||||
Not Available Online | Ground Terminal Block | 2 Position | 125 A | 800 V | Screw | Green / Yellow | UL 94 V-2 | DIN Rail | 18 AWG | 2 AWG | 55 mm | 30.4 mm | UIK | UIK_35-PE/N UIK35PEN | |||||||||
Not Available Online | Ground Terminal Block | 2 Position | 101 A | 400 V | Screw | Blue, Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 12 AWG | 4 AWG | 42.5 mm | 24 mm | 47 mm | UIK | UIK_16-PE/N UIK16PEN |