CC69L - Samtec - Heavy Duty Power Connectors
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Image Not Available Mfr: CC69L-1620-01-T-SP TTI: CC69L-1620-01-T-SP Samtec Availability: 4.176In StockHeavy Duty Power Connectors CONN SOCKET 16-20AWG CRIMP | 4.176In Stock | CC69L | Contacts | Crimp | 400 VAC | Socket (Female) | Tin | Copper Alloy | 20 AWG | 16 AWG | Bulk | POWERMATE | |||||||||||
Mfr: CC69L-2024-01-T-SP TTI: CC69L-2024-01-T-SP Samtec Availability: 22.500In StockHeavy Duty Power Connectors 0.165 POWERMATE CRIMP CON. | 22.500In Stock | CC69L | 3 A to 6.8 A | 675 V | 30 AWG | 28 AWG | Bulk | POWERMATE | |||||||||||||||
Mfr: CC69L-1620-01-T-SP TTI: CC69L162001TSP Samtec Availability: 4.176In StockHeavy Duty Power Connectors CONN SOCKET 16-20AWG CRIMP | 4.176In Stock | CC69L | Bulk | ||||||||||||||||||||
Mfr: CC69L-2024-01-T-SP TTI: CC69L202401TSP Samtec Availability: 22.500In StockHeavy Duty Power Connectors 0.165 POWERMATE CRIMP CON. | 22.500In Stock | CC69L | 3 A to 6.8 A | 675 V | 30 AWG | 28 AWG | Bulk | ||||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 20 AWG | 16 AWG | Bag | |||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 18 AWG | 16 AWG | Bag | |||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 18 AWG | 16 AWG | Bag | |||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 24 AWG | 20 AWG | Bag | |||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 26 AWG | 24 AWG | Bag | |||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Tin | Phosphor Bronze | 18 AWG | 16 AWG | Bag | |||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 20 AWG | 16 AWG | Bag | |||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Socket (Female) | Tin | Copper Alloy | 26 AWG | 24 AWG | Bag | POWERMATE | |||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 24 AWG | 20 AWG | Bag | |||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 26 AWG | 24 AWG | Bag | |||||||||||||||
Mfr: CC69L202401SSP TTI: Not Assigned Samtec Availability: Not Available OnlineHeavy Duty Power Connectors | Not Available Online | CC69L | |||||||||||||||||||||
Mfr: CC69L162001SSP TTI: Not Assigned Samtec Availability: Not Available OnlineHeavy Duty Power Connectors | Not Available Online | CC69L |