TE Connectivity - Terminal Blocks & Connectors
19.939 ResultsCategories of Terminal Blocks & Connectors
- Circular Metric Connectors (3.046)
- DIN Rail Terminal Blocks (1.590)
- EV Connectors (109)
- Fiber Optic Connectors (1.815)
- Fiber Optic MIL Spec Connectors (9)
- Heavy Duty Power Connectors (9.814)
- Power Distribution Blocks (82)
- Sensor Junction Blocks (1)
- Terminal Block Interface Modules (110)
- Terminal Block Tools & Accessories (3.363)
Part | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4112012081-000 TTI: T4112012081-000 TE Connectivity Availability: 15In StockCircular Metric Connectors M12 F 8P GOLD A_CODE RA SHIELDED PG9 | 15In Stock | Connectors | 4 A | 30 VAC, 30 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | |||||||
Mfr: T4141512041-000 TTI: T4141512041-000 TE Connectivity Availability: 944In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,D CODE,4P | 944In Stock | Connectors | 4 A | 250 VAC, 250 VDC | Through Hole | Panel, Rear PCB | IP67 | M12 | Bulk | |||||||
Mfr: T4145035051-001 TTI: T4145035051-001 TE Connectivity Availability: 850In StockCircular Metric Connectors M12 R/A F PNL STAMP PIN A-CODE 5P SHLD | 850In Stock | Connectors | 4 A | 60 VAC, 60 VDC | Through Hole | Rear Mount | IP67, IP68 | Tray | ||||||||
Mfr: 1SNA165130R2300 TTI: 1SNA165130R2300 TE Connectivity Availability: 960In StockDIN Rail Terminal Blocks M16/12.P | 960In Stock | Green | Bulk | |||||||||||||
Mfr: T4012019031-000 TTI: T4012019031-000 TE Connectivity Availability: 994In StockCircular Metric Connectors M8,SCREW, FEMALE,R/A SHIELD,3P,GOLD | 994In Stock | Connectors | 3 A | 60 VAC, 60 VDC | Screw | Field Attachable-Installable | IP67 | Bulk | ||||||||
Mfr: ASTA035NN00610235000 TTI: ASTA035NN00610235000 TE Connectivity / Intercontec Availability: 120In StockCircular Metric Connectors 623 Plug | 120In Stock | Connectors | 7 A | 125 VAC, 125 VDC | Crimp | Field Attachable-Installable | IP67 | Kit | ASA035N00610235000 | |||||||
Mfr: EEDA101NN00000001000 TTI: EEDA101NN00000001000 TE Connectivity / Intercontec Availability: 12In StockCircular Metric Connectors 615/915 ytec Receptacle Angled | 12In Stock | Connectors | 3.6 A, 5 A, 14 A | 63 VAC, 630 VAC, 63 VDC, 630 VDC | Crimp | Flange Mount | IP67 | Kit | EGA101N00000001000 | |||||||
Mfr: T4042014041-000 TTI: T4042014041-000 TE Connectivity Availability: 50In StockCircular Metric Connectors M8 MLE PNL FRONT 4POS STR PCB | 50In Stock | Connectors | 3 A | 30 VAC | Through Hole | Panel, Rear PCB | IP67 | Bulk | ||||||||
Mfr: T1902242240-009 TTI: T1902242240-009 TE Connectivity Availability: 265In StockHeavy Duty Power Connectors H24BPRTS/GHC2M40EMCC | 265In Stock | HDC | Bulk | |||||||||||||
Mfr: T4073014041-001 TTI: T4073014041-001 TE Connectivity Availability: 70In StockCircular Metric Connectors M8 FMLE PNL FRONT 4POS STR WIRE | 70In Stock | Connectors | 3 A | 30 VAC | Wire | Panel, Front | IP67 | Bulk | ||||||||
Mfr: 1SNA115124R0700 TTI: 1SNA115124R0700 TE Connectivity Availability: 40In StockDIN Rail Terminal Blocks M35/16 | 40In Stock | 2 Position | 150 A | 1 kV | 0 AWG | DIN Rail | Gray | Bulk | ||||||||
Mfr: T1610243121-000 TTI: T1610243121-000 TE Connectivity Availability: 5In StockHeavy Duty Power Connectors H24B-SGR-LB-PG21 | 5In Stock | Connectors | IP65 | HDC | Bulk | |||||||||||
700In Stock | Contacts | 20 A | Crimp | Bulk | 61-0008-011-P00 | |||||||||||
60In Stock | Connectors | 2 Position | 200 A | Elcon Drawer | Bulk | |||||||||||
Mfr: T4144035081-000 TTI: T4144035081-000 TE Connectivity Availability: 2.000In StockCircular Metric Connectors M12 RA 8 PIN FEMALE UN SHIELDING | 2.000In Stock | Connectors | 2 A | 30 VAC, 30 VDC | Through Hole | Panel, Front PCB | IP67 | Tray | ||||||||
Mfr: T4171010005-001 TTI: T4171010005-001 TE Connectivity Availability: 10In StockCircular Metric Connectors M12 REAR MOUNTING MALE A 5P 0.2M WIRE | 10In Stock | Connectors | 4 A | 60 VAC | Wire | Panel, Rear | IP67 | Bulk | ||||||||
Mfr: T2020012015-000 TTI: T2020012015-000 TE Connectivity Availability: 300In StockHeavy Duty Power Connectors DDF-1.5 | 300In Stock | Contacts | 10 A | 16 AWG | Crimp | Bulk | ||||||||||
Mfr: T4110401051-000 TTI: T4110401051-000 TE Connectivity Availability: 655In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG7,GOLD | 655In Stock | Connectors | 4 A | 60 VAC, 60 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | |||||||
Mfr: T4111011031-000 TTI: T4111011031-000 TE Connectivity Availability: 29In StockCircular Metric Connectors M12 M 3P GOLD A_CODE S SHIELDED PG7 | 29In Stock | Connectors | 4 A | 250 VAC, 250 VDC | Screw | Field Attachable-Installable | IP67 | M12 Value Line | Bulk | |||||||
Mfr: T4011019041-000 TTI: T4011019041-000 TE Connectivity Availability: 90In StockCircular Metric Connectors M8,SCREW, MALE S,SHIELD,4P,GOLD | 90In Stock | Connectors | 3 A | 30 VAC, 30 VDC | Screw | Field Attachable-Installable | IP67 | Bulk | ||||||||
7.800In Stock | Contacts | 10 A | Crimp | Bulk | 61-0072-011-P00 | |||||||||||
100In Stock | HVA HD400 | Bulk | ||||||||||||||
6.600In Stock | Contacts | 14 A | Crimp | Bulk | 60-0251-011-P00 | |||||||||||
8.000In Stock10.000 On Order Expected 22-Feb-27 | Contacts | 7 A | Crimp | Bulk | 60-0279-011-P00 | |||||||||||
9.400In Stock10.000 On Order Expected | Contacts | 14 A | Crimp | Bulk | 61-0231-011-P00 |