Han A - Heavy Duty Power Connectors
299 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09200320231 TTI: 09200320231 HARTING Availability: 5In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG 1 SIDE ENTRY | 5In Stock | Han A | Connectors | 32A | Side | PG29 | Aluminum | IP65 | Bulk | Han | 09-20-032-0231 09 20 032 0231 9200320231 | |||||||||||||
Mfr: 09200030220 TTI: 09200030220 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN A BASE SURFACE | 20In Stock | Han A | Connectors | 3 A | 13 Position | Cable | 3A | Female | Thermoplastic (TP) | Bulk | Han | 09-20-003-0220 09 20 003 0220 9200030220 | ||||||||||||
Mfr: 09200031250 TTI: 09200031250 HARTING Availability: 50In StockHeavy Duty Power Connectors HAN 3A PG11 SIDE ENT SURFACE MOUNT | 50In Stock | Han A | Connectors | 3A | Side | PG11 | Zinc Die Cast | IP44, IP67 | Bulk | Han | 09-20-003-1250 09 20 003 1250 9200031250 | |||||||||||||
Mfr: 19200030430 TTI: 19200030430 HARTING Availability: 40In StockHeavy Duty Power Connectors 3A Grey Plastic HoodTopEntryM25 | 40In Stock | Han A | Hoods | 3A | Top | M25 | Polycarbonate (PC) | IP44, IP65, IP67 | Bulk | Han | 19 20 003 0430 | |||||||||||||
Mfr: 09200009995 TTI: 09200009995 HARTING Availability: 500In StockHeavy Duty Power Connectors INSERT FIXING SCRW HAN 3A | 500In Stock | Han A | Accessories | Fixing Screw | M3 | Bulk | Han | 09-20-000-9995 09 20 000 9995 9200009995 | ||||||||||||||||
Mfr: 09200162613 TTI: 09200162613 HARTING Availability: 15In StockHeavy Duty Power Connectors HAN 16A 17-32 MALE SCREW TERMINATION | 15In Stock | Han A | Connectors | 16 A | 32 Position + PE | Screw | 250 V | 32A | Male | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-20-016-2613 09 20 016 2613 9200162613 | |||||||
Mfr: 19200160290 TTI: 19200160290 HARTING Availability: 10In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG 2 SIDE ENTRIES | 10In Stock | Han A | Connectors | 16A | Side | M20 | Aluminum | IP65 | Bulk | Han | 019-20-016-0290 019 20 016 0290 | |||||||||||||
Mfr: 19200100546 TTI: 19200100546 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN 10A M25 SIDE METAL HOOD | 10In Stock | Han A | Hoods | 10A | Side | M25 | Aluminum | IP65 | Bulk | Han | 019-20-010-0546 019 20 010 0546 | |||||||||||||
Mfr: 09200160251 TTI: 09200160251 HARTING Availability: 20In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG 1 SIDE ENTRY | 20In Stock | Han A | Connectors | 16A | Side | PG16 | Aluminum | IP65 | Bulk | Han | 09-20-016-0251 09 20 016 0251 9200160251 | |||||||||||||
Mfr: 19200030423 TTI: 19200030423 HARTING Availability: 30In StockHeavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LEVER LCK | 30In Stock | Han A | Hoods | 3A | Top | M20 | Polycarbonate (PC) | IP44, IP65, IP67 | Bulk | Han | 019-20-003-0423 019 20 003 0423 | |||||||||||||
Mfr: 09200163101 TTI: 09200163101 HARTING Availability: 10In StockHeavy Duty Power Connectors FEMALE INSERT HAN 16A CRIMP TERM | 10In Stock | Han A | Connectors | 16 A | 16 Position + PE | Crimp | 250 V | 16A | Female | Polycarbonate (PC) | 26 AWG | 12 AWG | Bulk | Han | 09-20-016-3101 09 20 016 3101 9200163101 | |||||||||
Mfr: 09200102814 TTI: 09200102814 HARTING Availability: 10In StockHeavy Duty Power Connectors HanA10PosF Insert Screw w/WireProt | 10In Stock | Han A | Connectors | 16 A | 10 Position + PE | Screw | 250 V | 10A | Female | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 9200102814 | |||||||
Mfr: 09200035445 TTI: 09200035445 HARTING Availability: 20In StockHeavy Duty Power Connectors PROTECTION COVER GRY HAN 3A 1 LEVER LCK | 20In Stock | Han A | Accessories | Protection Cover | 3A | Polycarbonate (PC) | IP44, IP67 | Bulk | Han | 09-20-003-5445 09 20 003 5445 9200035445 | ||||||||||||||
Mfr: 19200160295 TTI: 19200160295 HARTING Availability: 5In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG 2 SIDE ENTRIES | 5In Stock | Han A | Connectors | 16A | Side | M20 | Aluminum | IP65 | Bulk | Han | 019-20-016-0295 019 20 016 0295 | |||||||||||||
Mfr: 09200320520 TTI: 09200320520 HARTING Availability: 5In StockHeavy Duty Power Connectors METAL HOOD HAN 32A 2 LVR LCKING | 5In Stock | Han A | Hoods | 32A | Side | PG21 | Aluminum | IP65 | Bulk | Han | 09-20-032-0520 09 20 032 0520 9200320520 | |||||||||||||
Mfr: 19200160446 TTI: 19200160446 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN 16A M25 TOP ENT METAL HOOD | 10In Stock | Han A | Hoods | 16A | Top | M25 | Aluminum | IP65 | Bulk | Han | 019-20-016-0446 019 20 016 0446 | |||||||||||||
Mfr: 19200160546 TTI: 19200160546 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN 16A M25 SIDE METAL HOOD | 20In Stock | Han A | Hoods | 16A | Side | M25 | Aluminum | IP65 | Bulk | Han | 019-20-016-0546 019 20 016 0546 | |||||||||||||
Mfr: 19200030220 TTI: 19200030220 HARTING Availability: 20In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG OPEN 1 SIDE ENTRY | 20In Stock | Han A | Hoods | 3A | Top | M20 | Polycarbonate (PC) | IP44, IP65, IP67 | Bulk | Han | 019-20-003-0220 019 20 003 0220 | |||||||||||||
Mfr: 09200032733 TTI: 09200032733 HARTING Availability: 80In StockHeavy Duty Power Connectors Han 3A female insert with Quick-Lock | 80In Stock | Han A | Connectors | 10 A | 3 Position + PE | Quick Connect | 600 V | 3A | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | Han | 09-20-003-2733 09 20 003 2733 9200032733 | |||||||
Mfr: 09200030820 TTI: 09200030820 HARTING Availability: 50In StockHeavy Duty Power Connectors HAN 3A ANGL BULKHEAD 1 LEVER PLASTC W/CVR | 50In Stock | Han A | Connectors | 3A | Side | Polyamide (PA) | IP44, IP67 | Bulk | Han | 09-20-003-0820 09 20 003 0820 9200030820 | ||||||||||||||
Mfr: 19200100290 TTI: 19200100290 HARTING Availability: 10In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG 2 SIDE ENTRY | 10In Stock | Han A | Connectors | 10A | Side | M20 | Aluminum | IP65 | Bulk | Han | 019-20-010-0290 019 20 010 0290 | |||||||||||||
Mfr: 09200030720 TTI: 09200030720 HARTING Availability: 20In StockHeavy Duty Power Connectors 3A CBL TO CBL PG11 GREY PLASTIC 1 LEVER | 20In Stock | Han A | Connectors | 3A | Top | PG11 | Thermoplastic (TP) | IP44, IP67 | Bulk | Han | 09-20-003-0720 09 20 003 0720 9200030720 | |||||||||||||
Mfr: 09200031252 TTI: 09200031252 HARTING Availability: 100In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG 1 SIDE ENTRY | 100In Stock | Han A | Connectors | 3A | Side | PG11 | Zinc Die Cast | IP44, IP67 | Bulk | Han | 09-20-003-1252 09 20 003 1252 9200031252 | |||||||||||||
Mfr: 09200035426 TTI: 09200035426 HARTING Availability: 40In StockHeavy Duty Power Connectors PROTECTION COVER MTL HAN 3A 1 LEVER LCK | 40In Stock | Han A | Accessories | Protection Cover | 3A | Metal | IP44, IP67 | Bulk | Han | 09-20-003-5426 09 20 003 5426 9200035426 | ||||||||||||||
Mfr: 09200162813 TTI: 09200162813 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN 16A 17-32 FML SCREW TERMINATION | 20In Stock | Han A | Connectors | 16 A | 32 Position + PE | Screw | 250 V | 32A | Female | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-20-016-2813 09 20 016 2813 9200162813 |