Han Q - Heavy Duty Power Connectors
129 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09120009921 TTI: 09120009921 HARTING Availability: 0In StockHeavy Duty Power Connectors INSERT FIXNG SCRW HAN-COMPACT | 0In Stock | Han Q | Accessories | Fixing Screw | Bulk | Han | 09-12-000-9921 09 12 000 9921 9120009921 | |||||||||||||||||
Mfr: 09120082734 TTI: 09120082734 HARTING Availability: 0In StockHeavy Duty Power Connectors Han Q8/0-F-QL 1,5mm fine strand wire | 0In Stock | Han Q | Connectors | 16 A | 8 Position + PE | Quick Lock | 500 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 23 AWG | 16 AWG | Bulk | Han | 9120082734 | ||||||||
Mfr: 09120022656 TTI: 09120022656 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN Q 2/0-M HV 1.5QMM | 0In Stock | Han Q | Connectors | 40 A | 2 Position | Screw | 830 V | 3 A | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG | 14 AWG | Bulk | Han | 9120022656 | ||||||||
0In Stock | Han Q | Connectors | 7.5 A | Solder | 250 V | Female | Polycarbonate (PC) | Bulk | Han | 09-12-012-3102 09 12 012 3102 9120123102 | ||||||||||||||
0In Stock | Han Q | Hoods | Side | M25 | Zinc Die Cast | IP65 | Bulk | Han | 019-12-008-0501 019 12 008 0501 | |||||||||||||||
Mfr: 09120062766 TTI: 09120062766 HARTING Availability: 0In StockHeavy Duty Power Connectors Han Q 4/2 Female Insert AS | 0In Stock | Han Q | Connectors | 40 A | 6 Position + PE | Screw | 400 V, 690 V | Female | Polycarbonate (PC) | Silver | Copper Alloy | 12 AWG | 8 AWG | Bulk | Han | 09-12-006-2766 09 12 006 2766 9120062766 | ||||||||
Mfr: 09320006180 TTI: 09320006180 HARTING Availability: 0In StockHeavy Duty Power Connectors DBL CONT HAN C MA/FE | 0In Stock | Han Q | Contacts | 40 A | Crimp | Pin (Male) | Silver | Copper Alloy | Bulk | Han | 09-32-000-6180 09 32 000 6180 9320006180 | |||||||||||||
Mfr: 09120022756 TTI: 09120022756 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN Q 2/0-F HV 1.5QMM | 0In Stock | Han Q | Connectors | 40 A | 2 Position + PE | Screw | 830 V | 3A | Female | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG | 14 AWG | Bulk | Han | 9120022756 | |||||||
Mfr: 19120005057 TTI: 19120005057 HARTING Availability: 0In StockHeavy Duty Power Connectors HOOD CBL ENTRY METAL | 0In Stock | Han Q | Accessories | Cable Gland | M25 | Metal | IP65 | Bulk | Han | 019-12-000-5057 019 12 000 5057 | ||||||||||||||
Mfr: 09120080527 TTI: 09120080527 HARTING Heavy Duty Power Connectors PLASTIC HOOD STD BLK 1 LVR LCKING | 0In Stock | Han Q | Hoods | Side | PG16 | Polycarbonate (PC) | IP65 | Bulk | Han | 09-12-008-0527 09 12 008 0527 9120080527 | ||||||||||||||
Mfr: 19120080502 TTI: 19120080502 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN Q 8/0 - GS METAL | 0In Stock | Han Q | Hoods | Side | M25 | Zinc Die Cast | IP65 | Bulk | Han | 019-12-008-0502 019 12 008 0502 | ||||||||||||||
Mfr: 09120123103 TTI: 09120123103 HARTING Availability: 0In StockHeavy Duty Power Connectors Han Q 12/0 FEMALE W. SCREW F. IP65/67 | 0In Stock | Han Q | Connectors | 10 A | 12 Position | Screw | 400 V | 3A | Female | Polycarbonate (PC) | IP65, IP67 | Bulk | Han | 9120123103 | ||||||||||
0In Stock | Han Q | Connectors | 5 A | 8 Position | Crimp | 50 V | Male | Polycarbonate (PC) | Bulk | Han | 09-12-011-3001 09 12 011 3001 9120113001 | |||||||||||||
0In Stock | Han Q | Connectors | 5 A | 8 Position | Crimp | 50 V | Female | Polycarbonate (PC) | Bulk | 09-12-011-3111 09 12 011 3111 9120113111 | ||||||||||||||
Mfr: 09120080428 TTI: 09120080428 HARTING Availability: 0In StockHeavy Duty Power Connectors PLASTIC HOOD STD BLK 1 LVR LCKING | 0In Stock | Han Q | Hoods | Top | Polycarbonate (PC) | IP65 | Bulk | Han | 09-12-008-0428 09 12 008 0428 9120080428 | |||||||||||||||
Mfr: 09120069901 TTI: 09120069901 HARTING Availability: 0In StockHeavy Duty Power Connectors PCB ADAPTER HAN Q 4/2 | 0In Stock | Han Q | Adapters | PCB Adapter | 30 A | 5 Position | 400 V, 690 V | Liquid Crystal Polymer (LCP) | Bulk | Han | 09-12-006-9901 09 12 006 9901 9120069901 | |||||||||||||
0In Stock | Han Q | Hoods | Top | PG21 | Polycarbonate (PC) | IP65 | Bulk | Han | 09-12-008-0429 09 12 008 0429 9120080429 | |||||||||||||||
Mfr: 09120080727 TTI: 09120080727 HARTING Availability: 0In StockHeavy Duty Power Connectors CABLE TO CABLE HOOD BLK 1 LVR LCKING | 0In Stock | Han Q | Hoods | Top | PG16 | Polycarbonate (PC) | IP65 | Bulk | Han | 09-12-008-0727 09 12 008 0727 9120080727 | ||||||||||||||
Mfr: 09120062666 TTI: 09120062666 HARTING Availability: 0In StockHeavy Duty Power Connectors Han Q 4/2 Male Insert AS | 0In Stock | Han Q | Connectors | 10 A, 40 A | 6 Position + PE | Screw | 250 V, 600 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 12 AWG | 8 AWG | Bulk | Han | 09-12-006-2666 09 12 006 2666 9120062666 | ||||||||
0In Stock | Han Q | Accessories | Locking Lever | 06B, 10B, 16B, 24B | Thermoplastic (TP) | Bulk | Han | 9000005244 | ||||||||||||||||
Mfr: 09120022751 TTI: 09120022751 HARTING Availability: 0In StockHeavy Duty Power Connectors FEMALE INSERT 2 POLE SCW TERM | 0In Stock | Han Q | Connectors | 40 A | 2 Position + PE | Screw | 400 V | 3A | Female | Polycarbonate (PC) | Silver | Copper Alloy | 12 AWG | 10 AWG | Bulk | Han | 09-12-002-2751 09 12 002 2751 9120022751 | |||||||
Mfr: 09120082634 TTI: 09120082634 HARTING Availability: 0In StockHeavy Duty Power Connectors Han Q8/0-M-QL 1,5mm fine strand wire | 0In Stock | Han Q | Connectors | 16 A | 8 Position + PE | Quick Lock | 500 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 23 AWG | 16 AWG | Bulk | Han | 9120082634 | ||||||||
Mfr: 09120123002 TTI: 09120123002 HARTING Availability: 0In StockHeavy Duty Power Connectors Han Q12-M for PCB-Adapter | 0In Stock | Han Q | Connectors | 7.5 A | 12 Position | Solder | 250 V | 3 A | Male | Polycarbonate (PC) | Bulk | Han | 09-12-012-3002 09 12 012 3002 9120123002 | |||||||||||
Mfr: 09120173101 TTI: 09120173101 HARTING Availability: 0In StockHeavy Duty Power Connectors FEMALE INSERT 17 POLE CRIMP TERM | 0In Stock | Han Q | Connectors | 10 A | 17 Position + PE | Crimp | 250 V | Female | Polycarbonate (PC) | Bulk | Han | 09-12-017-3101 09 12 017 3101 9120173101 | ||||||||||||
Mfr: 09120052734 TTI: 09120052734 HARTING Heavy Duty Power Connectors Han Q5/0 Insert fem quick lock 1,5mm | 0In Stock | Han Q | Connectors | 16 A | 5 Position + PE | Quick Lock | 230 V, 400 V | 3A | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | Han | 9120052734 |