M12 - Circular Metric Connectors
747 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 3 Contact | M8 | SMD | M12 | 484599 | ||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | M12 | 484719 | |||||||
Mfr: TA-A06M-A06F-A06M-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, T Adaptor, Metal, A Coding, 2A, 06 pins, (End 1) Male Male, (End 2) Male Male, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 6 Contact | M12 | Pluggable Screw | A Coded | IP68 | M12 | Bulk | |||||
Mfr: TA-A10M-A10F-A10M-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, T Adaptor, Metal, A Coding, 1.5A, 10 pins, (End 1) Male Male, (End 2) Male Male, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 10 Contact | M12 | Pluggable Screw | A Coded | IP68 | M12 | Bulk | |||||
0In Stock | Circular Metric Connectors | M12 | Bulk | |||||||||||
Mfr: PS-050500-FM0-IS001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, I Adaptor, Plastic, A Coding, 4A, 05 pins, (End 1) Female Female, (End 2) Male Male, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | IP68 | M12 | ||||||||
Mfr: MSAS-04BFFD-SL8010 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Metric Circular Connector, A-Coded, Metal Shielded, 4A, 04 pins, Female Connector, Female Contact, FOUNDATION Fieldbus, Straight, Screw Thread, IDC, Field Installable, F4.7-F5.7mm, F5.8-F7.1mm, IP68 Mated | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Threaded | A Coded | 250 V | IP68 | M12 | |||||
Mfr: YA-A08M-A08M-A08M-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 2A, 08 pins, (End 1) Male Male, (End 2) Male Male, (End 3) Male Male, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Pluggable Screw | A Coded | IP68 | M12 | Bulk | |||||
Mfr: YA-A10M-A10F-A10F-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 1.5A, 10 pins, (End 1) Male Male, (End 2) Female Female, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 10 Contact | M12 | Pluggable Screw | A Coded | IP68 | M12 | Bulk | |||||
Mfr: YA-A10M-A10M-A10M-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 1.5A, 10 pins, (End 1) Male Male, (End 2) Male Male, (End 3) Male Male, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 10 Contact | M12 | Pluggable Screw | A Coded | IP68 | M12 | Bulk | |||||
Mfr: IA-A04F-A04F-0000-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, I Adaptor, Metal, A Coding, 4A, 04 pins, (End 1) Female Female, (End 2) Female Female, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | A Coded | IP68 | M12 | Bulk | ||||||
Mfr: TA-A08M-A08F-A08F-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, T Adaptor, Metal, A Coding, 2A, 08 pins, (End 1) Male Male, (End 2) Female Female, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Pluggable Screw | A Coded | IP68 | M12 | Bulk | |||||
Mfr: TA-A12M-A12F-A12F-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, T Adaptor, Metal, A Coding, 1.5A, 12 pins, (End 1) Male Male, (End 2) Female Female, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Pluggable Screw | A Coded | IP68 | M12 | Bulk | |||||
Mfr: YA-A06F-A06F-A06F-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 2A, 06 pins, (End 1) Female Female, (End 2) Female Female, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 6 Contact | M12 | Pluggable Screw | A Coded | IP68 | M12 | Bulk | |||||
Mfr: YA-A12F-A12M-A12M-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 1.5A, 12 pins, (End 1) Female Female, (End 2) Male Male, (End 3) Male Male, Screw Thread, IP68 Mated | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | A Coded | IP68 | M12 | Bulk | ||||||
Mfr: T4131012121-000 TTI: Not Assigned TE Connectivity Circular Metric Connectors M12 A-code Sold Wire 12P Rear MNT Female | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder Cup | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | ||||
Mfr: T4171030012-001 TTI: Not Assigned TE Connectivity Circular Metric Connectors M12 A-code 0.2m Wire 12P Rear MNT Male | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Wire | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | ||||
Mfr: T4171230012-001 TTI: Not Assigned TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code 0.2m Wire 12P Front MNT Male | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Wire | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 5 A | 500 V | M12 | ||||||
Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 V | M12 | ||||||
Mfr: T4130012021-000 TTI: Not Assigned TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNT,MALE A,2P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 2 Contact | M12 | Solder | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | M12 | ||||
Mfr: T4141512051-000 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineCircular Metric Connectors M12,REAR MOUNTING FEMALE,D CODE,5P | Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Through Hole | D Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | T Coded | 12 A | 60 V | M12 | Bulk | |||||
Mfr: M12A-03PFFR-SF8001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 4A, 03 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 / IP69K | 0In Stock | Circular Metric Connectors | A Coded | 4 A | 250 V | IP68 | M12 | |||||||
Mfr: M12A-03PFFR-SF8002 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 4A, 03 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 / IP69K | 0In Stock | Circular Metric Connectors | A Coded | 4 A | 250 V | IP68 | M12 |