Han A - Heavy Duty Power Connectors
299 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 19200031440 TTI: 19200031440 HARTING Availability: 2.840In StockHeavy Duty Power Connectors HAN 3A M20 TOP ENTRY METAL HOOD | 2.840In Stock | Han A | Hoods | 3A | Top | M20 | Zinc Die Cast | IP44, IP65, IP67 | Bulk | Han | 019-20-003-1440 019 20 003 1440 | |||||||||||||
Mfr: 09200042611 TTI: 09200042611 HARTING Availability: 260In StockHeavy Duty Power Connectors HAN A 4P MALE SCREW SCREW TERMINATION | 260In Stock | Han A | Connectors | 10 A | 4 Position + PE | Screw | 600 V | 3A | Male | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-20-004-2611 09 20 004 2611 9200042611 | |||||||
Mfr: 09200030301 TTI: 09200030301 HARTING Availability: 8.400In StockHeavy Duty Power Connectors HAN 3A BULKHEAD MNT 1 LEVER METAL | 8.400In Stock | Han A | Connectors | 3A | Bottom | Zinc Die Cast | IP44, IP67 | Bulk | Han | 09-20-003-0301 09 20 003 0301 9200030301 | ||||||||||||||
Mfr: 09200042711 TTI: 09200042711 HARTING Availability: 60In StockHeavy Duty Power Connectors HAN A 4P FEMALE SCRW SCREW TERMINATION | 60In Stock | Han A | Connectors | 10 A | 4 Position + PE | Screw | 600 V | 3A | Female | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-20-004-2711 09 20 004 2711 9200042711 | |||||||
Mfr: 09200009918 TTI: 09200009918 HARTING Availability: 1.700In StockHeavy Duty Power Connectors INSERT FIXING SCRW HAN 3A | 1.700In Stock | Han A | Accessories | Screw | M3 | Stainless Steel | IP67 | Bulk | Han | 09-20-000-9918 09 20 000 9918 9200009918 | ||||||||||||||
Mfr: 09200032611 TTI: 09200032611 HARTING Availability: 90In StockHeavy Duty Power Connectors HAN A 3P MALE SCREW SCREW TERMINATION | 90In Stock | Han A | Connectors | 10 A | 3 Position + PE | Screw | 600 V | 3A | Male | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-20-003-2611 09 20 003 2611 9200032611 | |||||||
Mfr: 19200031640 TTI: 19200031640 HARTING Availability: 160In StockHeavy Duty Power Connectors HAN 3A M20 SIDE ENTR METAL HOOD | 160In Stock | Han A | Hoods | 3A | Side | M20 | Zinc Die Cast | IP44, IP65, IP67 | Bulk | Han | 019-20-003-1640 019 20 003 1640 | |||||||||||||
Mfr: 09200032711 TTI: 09200032711 HARTING Availability: 4.040In StockHeavy Duty Power Connectors HAN A 3P FEMALE SCRW SCREW TERMINATION | 4.040In Stock | Han A | Connectors | 10 A | 3 Position + PE | Screw | 600 V | 3A | Female | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-20-003-2711 09 20 003 2711 9200032711 | |||||||
Mfr: 09200035425 TTI: 09200035425 HARTING Availability: 10In Stock10 On Order Expected 09-Dec-26 Heavy Duty Power Connectors HAN IP67 COVER METAL COVER | 10In Stock10 On Order Expected 09-Dec-26 | Han A | Accessories | Protection Cover | 3A | Metal | IP44, IP67 | Bulk | Han | 09-20-003-5425 09 20 003 5425 9200035425 | ||||||||||||||
Mfr: 19200030427 TTI: 19200030427 HARTING Availability: 150In StockHeavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LEVER LCK | 150In Stock | Han A | Hoods | 3A | Top | M20 | Polycarbonate (PC) | IP44, IP65, IP67 | Bulk | Han | 019-20-003-0427 019 20 003 0427 | |||||||||||||
Mfr: 09200035421 TTI: 09200035421 HARTING Availability: 10In StockHeavy Duty Power Connectors PROTECTION COVER MTL HAN 3A 1 LEVER LCK | 10In Stock | Han A | Accessories | Protection Cover | 3A | Metal | IP44, IP67 | Bulk | Han | 09-20-003-5421 09 20 003 5421 9200035421 | ||||||||||||||
Mfr: 09200105423 TTI: 09200105423 HARTING Availability: 5In StockHeavy Duty Power Connectors PROTECTION HD COVER | 5In Stock | Han A | Accessories | Protection Cover | 10A | Aluminum | IP65 | Bulk | Han | 09-20-010-5423 09 20 010 5423 9200105423 | ||||||||||||||
Mfr: 19200031750 TTI: 19200031750 HARTING Availability: 40In StockHeavy Duty Power Connectors 3A CBL TO CBL M20 METAL 1 LEVER | 40In Stock | Han A | Hoods | 3A | Top | M20 | Zinc Die Cast | IP44, IP65, IP67 | Bulk | Han | 019-20-003-1750 019 20 003 1750 | |||||||||||||
Mfr: 09200100301 TTI: 09200100301 HARTING Availability: 150In StockHeavy Duty Power Connectors HAN 10A BULKHEAD MNT 1 LEVER METAL | 150In Stock | Han A | Connectors | 10A | Bottom | Aluminum | IP65 | Bulk | Han | 09-20-010-0301 09 20 010 0301 9200100301 | ||||||||||||||
Mfr: 09200101541 TTI: 09200101541 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN 10A PG16 SIDE METAL HOOD | 20In Stock | Han A | Hoods | 10A | Side | PG16 | Aluminum | IP65 | Bulk | Han | 09-20-010-1541 09 20 010 1541 9200101541 | |||||||||||||
Mfr: 09200160321 TTI: 09200160321 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN 16A BULKHEAD MT THERMOPLASTIC COVER | 10In Stock | Han A | Connectors | 16A | Bottom | Aluminum | IP65 | Bulk | Han | 09-20-016-0321 09 20 016 0321 9200160321 | ||||||||||||||
Mfr: 19200031252 TTI: 19200031252 HARTING Availability: 290In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG 1 SIDE ENTRY | 290In Stock | Han A | Hoods | 3A | Top | M20 | Zinc Die Cast | IP44, IP65, IP67 | Bulk | Han | 019-20-003-1252 019 20 003 1252 | |||||||||||||
Mfr: 19200030720 TTI: 19200030720 HARTING Availability: 90In StockHeavy Duty Power Connectors 3A CBL TO CBL M20 GREY PLASTIC 1 LEVER | 90In Stock | Han A | Hoods | 3A | Top | M20 | Polycarbonate (PC) | IP44, IP65, IP67 | Bulk | Han | 019-20-003-0720 019 20 003 0720 | |||||||||||||
Mfr: 09200105425 TTI: 09200105425 HARTING Availability: 20In StockHeavy Duty Power Connectors COVER FOR BASE | 20In Stock | Han A | Accessories | Protection Cover | 10A | Aluminum | IP65 | Bulk | Han | 09-20-010-5425 09 20 010 5425 9200105425 | ||||||||||||||
Mfr: 19200030420 TTI: 19200030420 HARTING Availability: 390In StockHeavy Duty Power Connectors HAN 3A M20 TOP ENTRY GREY PLASTIC | 390In Stock | Han A | Hoods | 3A | Top | M20 | Polycarbonate (PC) | IP44, IP65, IP67 | Bulk | Han | 019-20-003-0420 019 20 003 0420 | |||||||||||||
Mfr: 19200101540 TTI: 19200101540 HARTING Availability: 78In StockHeavy Duty Power Connectors HAN 10A M20 SIDE METAL HOOD | 78In Stock | Han A | Hoods | 10A | Side | M20 | Aluminum | IP65 | Bulk | Han | 019-20-010-1540 019 20 010 1540 | |||||||||||||
Mfr: 19200031250 TTI: 19200031250 HARTING Availability: 10In StockHeavy Duty Power Connectors SURFACE MOUNTING HSG OPEN 1 SIDE ENTRY | 10In Stock | Han A | Hoods | 3A | Top | M20 | Zinc Die Cast | IP44, IP65, IP67 | Bulk | Han | 019-20-003-1250 019 20 003 1250 | |||||||||||||
Mfr: 09200031440 TTI: 09200031440 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN 3A PG11 TOP ENTR METAL HOOD | 20In Stock | Han A | Hoods | 3A | Top | PG11 | Zinc Die Cast | IP44, IP67 | Bulk | Han | 09-20-003-1440 09 20 003 1440 9200031440 | |||||||||||||
Mfr: 09200160301 TTI: 09200160301 HARTING Availability: 1In StockHeavy Duty Power Connectors HAN 16A BULKHEAD MNT 1 LEVER METAL | 1In Stock | Han A | Connectors | 16A | Bottom | Aluminum | IP65 | Bulk | Han | 09-20-016-0301 09 20 016 0301 9200160301 | ||||||||||||||
Mfr: 09200009991 TTI: 09200009991 HARTING Availability: 60In StockHeavy Duty Power Connectors GASKET HAN 3A | 60In Stock | Han A | Accessories | Flange Gasket | 3A | Nitrile Butadiene Rubber (NBR) | Bulk | Han | 09-20-000-9991 09 20 000 9991 9200009991 |