M12 Value Line - Circular Metric Connectors
368 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4110002051-000 TTI: T4110002051-000 TE Connectivity Availability: 2.329In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,5P,PG9,GOLD | 2.329In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111002051-000 TTI: T4111002051-000 TE Connectivity Availability: 2.834In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG9,GOLD | 2.834In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110012081-000 TTI: T4110012081-000 TE Connectivity Availability: 981In StockCircular Metric Connectors M12 F 8P GOLD A_CODE S SHIELDED PG9 | 981In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110001041-000 TTI: T4110001041-000 TE Connectivity Availability: 713In Stock2.000 On Order Expected 15-Mar-27 Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG7,GOLD | 713In Stock2.000 On Order Expected 15-Mar-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110002041-000 TTI: T4110002041-000 TE Connectivity Availability: 3.071In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG9,GOLD | 3.071In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110002081-000 TTI: T4110002081-000 TE Connectivity Availability: 2.925In Stock1.000 On Order Expected 11-Nov-26 Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,8P,PG9,GOLD | 2.925In Stock1.000 On Order Expected 11-Nov-26 | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111001051-000 TTI: T4111001051-000 TE Connectivity Availability: 2.700In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG7,GOLD | 2.700In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111002081-000 TTI: T4111002081-000 TE Connectivity Availability: 1.121In Stock4.000 On Order Expected Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,8P,PG9,GOLD | 1.121In Stock4.000 On Order Expected | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110001051-000 TTI: T4110001051-000 TE Connectivity Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,5P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4112002051-000 TTI: T4112002051-000 TE Connectivity Availability: 1.123In Stock2.298 On Order Expected 14-Dec-26 Circular Metric Connectors M12,FEMALE,RA,A CODE ,5P,PG9,GOLD | 1.123In Stock2.298 On Order Expected 14-Dec-26 | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4112001041-000 TTI: T4112001041-000 TE Connectivity Availability: 1.231In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG7,GOLD | 1.231In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111002041-000 TTI: T4111002041-000 TE Connectivity Availability: 500In Stock2.000 On Order Expected 14-Dec-26 Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD | 500In Stock2.000 On Order Expected 14-Dec-26 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111001041-000 TTI: T4111001041-000 TE Connectivity Availability: 3.480In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG7,GOLD | 3.480In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111012081-000 TTI: T4111012081-000 TE Connectivity Availability: 745In StockCircular Metric Connectors M12 M 8P GOLD A_CODE S SHIELDED PG9 | 745In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111501041-000 TTI: T4111501041-000 TE Connectivity Availability: 2.189In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG7,GOLD | 2.189In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4112002041-000 TTI: T4112002041-000 TE Connectivity Availability: 1.502In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG9,GOLD | 1.502In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110501041-000 TTI: T4110501041-000 TE Connectivity Availability: 1.488In Stock2.500 On Order Expected 15-Feb-27 Circular Metric Connectors M12,FEMALE,STRAIGHT, D CODE,4P,PG7,GOLD | 1.488In Stock2.500 On Order Expected 15-Feb-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111012041-000 TTI: T4111012041-000 TE Connectivity Availability: 200In StockCircular Metric Connectors M12 M 4P GOLD A_CODE S SHIELDED PG9 | 200In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4112001051-000 TTI: T4112001051-000 TE Connectivity Availability: 255In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,5P,PG7,GOLD | 255In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4113512041-000 TTI: T4113512041-000 TE Connectivity Availability: 85In Stock96 On Order Expected 25-Nov-26 Circular Metric Connectors M12 M 4P GOLD D_CODE RA SHIELDED PG9 | 85In Stock96 On Order Expected 25-Nov-26 | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110011041-000 TTI: T4110011041-000 TE Connectivity Circular Metric Connectors M12 F 4P GOLD A_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110402051-000 TTI: T4110402051-000 TE Connectivity Availability: 700In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG9,GOLD | 700In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4112012081-000 TTI: T4112012081-000 TE Connectivity Availability: 15In StockCircular Metric Connectors M12 F 8P GOLD A_CODE RA SHIELDED PG9 | 15In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110512041-000 TTI: T4110512041-000 TE Connectivity Availability: 1.028In StockCircular Metric Connectors M12 F 4P GOLD D_CODE S SHIELDED PG9 | 1.028In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4113002051-000 TTI: T4113002051-000 TE Connectivity Availability: 700In StockCircular Metric Connectors M12,MALE,RA,A CODE, 5P,PG9,GOLD | 700In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk |