Universal Power - Heavy Duty Power Connectors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68.000In Stock128.000 On Order Expected | Universal Power | Contacts | 12 A | Crimp | 50 VAC, 300 VAC | Tin | Brass | 20 AWG | 16 AWG | Reel | |||||||||||||
0In Stock | Universal Power | Connectors | 16 A | 3 Position | Solder | 250 V | Socket (Female) | Polyester (PCT) | Noble Metal | Copper Alloy | Tube | ||||||||||||
0In Stock | Universal Power | Connectors | 16 A | 8 Position | Solder | 250 V | Pin (Male) | Polyester (PCT) | Noble Metal | Copper Alloy | Tube |