EV Charging Cables
850 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC Charging Cable | 200 A | |||||||||||||||||||
0In Stock | DC Charging Cable | 200 A | |||||||||||||||||||
0In Stock | DC Charging Cable | 200 A | |||||||||||||||||||
0In Stock | DC Charging Cable | 250 A | |||||||||||||||||||
Not Available Online | AC Charging Cable | 32 A | 240 VAC | J2CE | |||||||||||||||||
0In Stock | AC Charging Cable | 6.1 m | 48 A | 240 VAC | - 30 C | + 50 C | IP44 | J2CE | |||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||
Mfr: AC-CP710100 TTI: AC-CP710100 Amphenol Technical Products Availability: 0In Stock500 On Order Expected 24-Nov-26 EV Charging Cables 10MM2 SHIELD CABLE | 0In Stock500 On Order Expected 24-Nov-26 | Price Per Meter | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 8.6 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||
Mfr: AC-CP710160 TTI: AC-CP710160 Amphenol Technical Products Availability: 0In Stock500 On Order Expected 24-Nov-26 EV Charging Cables 16MM2 SHIELD CABLE | 0In Stock500 On Order Expected 24-Nov-26 | Price Per Meter | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 11.2 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | EV | |||||||||||||||||
0In Stock | DC Charging Cable | 80 A | |||||||||||||||||||
0In Stock | DC Charging Cable | ||||||||||||||||||||
Mfr: ERT1VC2025N1 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 25 ft | 20 A | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | |||||||||
Mfr: ERT1VC4025W0 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 25 ft | 40 A | 250 VAC | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | ||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 4.6 m | 32 A | 240 VAC | IP67 | Type 1 | No Connector | EV | |||||||||||
Mfr: ERT1VC2020N1 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 20 ft | 20 A | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | |||||||||
0In Stock | DC Charging Cable | Mode 4 | CCS Type 1 | 19 ft | 125 A | 1 kV | 125 kW | 3 Position | Thermoplastic Elastomer (TPE) | 22 mm | Black | - 30 C | + 50 C | IP44 | IEC 62196-3 | Pigtail | |||||
0In Stock | AC Level 2 | 25 ft | 50 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | ||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP55 | EV | ||||||||||||||||
0In Stock | AC Charging Cable | 5 m | 32 A | 1 Phase | Thermoplastic Elastomer (TPE) | ||||||||||||||||
Mfr: ECCV3223-050S0A TTI: Not Assigned ITT Cannon Availability: Not Available OnlineEV Charging Cables CONN WITH CABLE 32A 5M 480VAC | Not Available Online | AC Charging Cable | 5 m | 32 A | 480 VAC | Black | Plug | No Connector | |||||||||||||
0In Stock | AC Charging Cable | 1 Phase | |||||||||||||||||||
0In Stock | DC Charging Cable | 500 A | |||||||||||||||||||
Not Available Online | AC Charging Cable | 40 A | 240 VAC | J2CE | |||||||||||||||||
0In Stock | AC Charging Cable | 48 A | 240 VAC | J2CE |