Multi-Conductor Cables
16.245 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Shielding | Number of Conductors | Cable Length | Wire Gauge - AWG | Outside Diameter | Jacket Color | Jacket Material | Conductor Material | Stranding | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Shielded | 3 Conductor | 1 m | 22 AWG | Polyvinyl Chloride (PVC) | Tinned Copper | ||||||||
0In Stock | Shielded | 3 Conductor | 1 m | 22 AWG | Polytetrafluoroethylene (PTFE) | Copper | 300 V | |||||||
0In Stock | 3 Conductor | 1 m | 24 AWG | Polytetrafluoroethylene (PTFE) | Copper | 300 V | ||||||||
0In Stock | 3 Conductor | 1 m | 24 AWG | Polytetrafluoroethylene (PTFE) | Copper | 300 V | ||||||||
0In Stock | Shielded | 4 Conductor | 1 m | 24 AWG | Polyvinyl Chloride (PVC) | Tinned Copper | ||||||||
Not Available Online | Unshielded | 34 Conductor | 1 ft | 4 AWG | Black | Tinned Copper | 7 x 7 x 36 | 3.5 kVAC, 4.9 kVDC | ||||||
Not Available Online | Unshielded | 51 Conductor | 1 ft | 3/0 AWG | Black | Tinned Copper | 19 x 7 x 36 | 3.5 kVAC, 4.9 kVDC | ||||||
Not Available Online | Unshielded | 59 Conductor | 1 ft | 10 AWG | 6.35 mm (0.25 in) | Black | Silver Plated Copper | 7 x 36 | 3 kVAC, 4.2 kVDC | |||||
Not Available Online | Unshielded | 59 Conductor | 1 ft | 10 AWG | 4.83 mm (0.19 in) | Black | Copper | 7 x 36 | 2 kVAC, 2.8 kVDC | |||||
Not Available Online | Unshielded | 150 Conductor | 1 ft | 6 AWG | 6.71 mm (0.264 in) | Black | Copper | 7 x 36 | 2 kVAC, 2.8 kVDC | |||||
Not Available Online | Unshielded | 34 Conductor | 1 ft | 4 AWG | 8.51 mm (0.335 in) | Green | Tinned Copper | 7 x 7 x 36 | 2 kVAC, 2.8 kVDC | |||||
Not Available Online | Shielded | 37 Conductor | 1 ft | 12 AWG | 9.37 mm (0.369 in) | Red | Tinned Copper | 7 x 36 | 3 kVAC | |||||
Not Available Online | ||||||||||||||
Not Available Online | ||||||||||||||
Not Available Online | Unshielded | 54 Conductor | 1 ft | 2 AWG | 11.84 mm (0.466 in) | Blue | Copper, Copper-Nickel Alloy | 7 x 36 | 3 kVAC, 4.2 kVDC | |||||
Not Available Online | Unshielded | 108 Conductor | 1 ft | 2/0 AWG | 15.42 mm (0.607 in) | Black | Copper, Copper-Nickel Alloy | 7 x 36 | 3 kVAC, 4.2 kVDC | |||||
Not Available Online | 59 Conductor | 1 ft | 10 AWG | Black | 7 x 36 | |||||||||
Not Available Online | Unshielded | 54 Conductor | 1 ft | 2 AWG | 11.84 mm (0.466 in) | Black | Tinned Copper | 7 x 36 | 3 kVAC, 4.2 kVDC | |||||
Not Available Online | Unshielded | 150 Conductor | 1 ft | 6 AWG | 8.23 mm (0.324 in) | Green | Copper, Copper-Nickel Alloy | 7 x 36 | 3 kVAC, 4.2 kVDC | |||||
Not Available Online | Unshielded | 150 Conductor | 1 ft | 6 AWG | 8.23 mm (0.324 in) | Blue | Copper, Copper-Nickel Alloy | 7 x 36 | 3 kVAC, 4.2 kVDC | |||||
Not Available Online | Unshielded | 34 Conductor | 1 ft | 4 AWG | 10.03 mm (0.395 in) | Black | Copper, Copper-Nickel Alloy | 7 x 36 | 3 kVAC, 4.2 kVDC | |||||
Not Available Online | Unshielded | 95 Conductor | 1 ft | 8 AWG | 5.31 mm (0.209 in) | Black | Copper, Copper-Nickel Alloy | 7 x 36 | 1.25 kVAC | |||||
Mfr: 961-041-N-C-9 TTI: Not Assigned Glenair Availability: Not Available OnlineMulti-Conductor Cables Turboflex Duralectric L Jacket; Nickel; Wire size C; White | Not Available Online | Unshielded | 95 Conductor | 1 ft | 8 AWG | 5.31 mm (0.209 in) | White | Copper, Copper-Nickel Alloy | 7 x 36 | 1.25 kVAC | ||||
Not Available Online | ||||||||||||||
Not Available Online | Unshielded | 150 Conductor | 1 ft | 6 AWG | 8.23 mm (0.324 in) | Blue | Tinned Copper | 7 x 36 | 3 kVAC, 4.2 kVDC |