RF Test Cables
605 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector A Series | Connector A Gender | Connector B Series | Connector B Gender | Maximum Frequency | Impedance | Cable Length | Cable Type | Minimum Bend Radius | Flex Cycles | Maximum VSWR | Cable Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Insertion Loss | Velocity of Propagation | Contact Material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.92 mm | Plug (Male) | 2.92 mm | Plug (Male) | 40 GHz | 50 Ohms | 1.5 m | RTK 106 | ||||||||||||
Not Available Online | 2.92 mm | Plug (Male) | 2.92 mm | Jack (Female) | 40 GHz | 50 Ohms | 1 m | RTK 106 | ||||||||||||
Not Available Online | RPC-N | Plug (Male) | RPC-N | Plug (Male) | 18 GHz | 50 Ohms | 5 m | RTK 081 | 80 mm | 7.8 mm | - 40 C | + 85 C | 3.3 dB | |||||||
Not Available Online | ||||||||||||||||||||
Not Available Online |