RF Test Cables
605 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector A Series | Connector A Gender | Connector B Series | Connector B Gender | Maximum Frequency | Impedance | Cable Length | Cable Type | Minimum Bend Radius | Flex Cycles | Maximum VSWR | Cable Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Insertion Loss | Velocity of Propagation | Contact Material | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMA | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 6 ft | Copper Clad Steel | |||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 4 ft | Copper Clad Steel | |||||||||||||
0In Stock | 6 ft | ||||||||||||||||||||
0In Stock | 4 ft | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 1 m | RTK-125 | 360597 | ||||||||||||
0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 3 m | RTK 081 | Stainless Steel | 360298 | |||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 500 mm | RTK-125 | 360603 | ||||||||||||
Mfr: CLS110-10M10M-30.00 TTI: Not Assigned Amphenol Times Microwave Systems Availability: Not Available OnlineRF Test Cables Clarity 110 GHz Test Cable Assembly Male to Male 45CM | Not Available Online | 1 mm | Plug (Male) | 1 mm | Plug (Male) | 110 GHz | 50 Ohms | 300 mm | 1 mm Coax | Beryllium Copper | |||||||||||
0In Stock | RPC-N | Plug (Male) | RPC-N | Plug (Male) | 18 GHz | 50 Ohms | 3 m | RTK 081 | 80 mm | 10.4 mm | - 40 C | + 85 C | 1.98 dB | Stainless Steel | 360313 | ||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 5 m | RTK 081 | Stainless Steel | 360314 | |||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 70 GHz | 50 Ohms | 750 mm | RTK 092-70 | Stainless Steel | 360432 | |||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 300 mm | 360411 | |||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 750 mm | RTK 092-70 | Stainless Steel | 360419 | |||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 750 mm | RTK-125 | 360604 | ||||||||||||
Mfr: TP4.2S-SMAM-NM-48 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables SMA M TO N M 48 IN TESTPRO 4.2S | 0In Stock | SMA | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 4 ft | 25 mm | 5000 Cycle | |||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | 100208 | ||||||||||||||||||||
Mfr: APSK-0F-00305-AA-1P TTI: Not Assigned Rosenberger Availability: 0In StockRF Test Cables 12" Armored APSK Phase Matched Test Cable | 0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 305 mm | Armored Type 302 SS | 626844 | |||||||||||
Mfr: TP4.2S-SMA-MM-36 TTI: Not Assigned Radiall Availability: Not Available OnlineRF Test Cables SMA M TO SMA M 36 IN TESTPRO 4.2S | Not Available Online | SMA | Plug (Male) | SMA | Plug (Male) | 20 GHz | 50 Ohms | 3 ft | 25 mm | 5000 Cycle | |||||||||||
Mfr: TP4.2S-SMAM-NM-36 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables SMA M TO N M 36 IN TESTPRO 4.2S | 0In Stock | SMA | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 3 ft | 25 mm | 5000 Cycle |