RF Test Cables
605 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector A Series | Connector A Gender | Connector B Series | Connector B Gender | Maximum Frequency | Impedance | Cable Length | Cable Type | Minimum Bend Radius | Flex Cycles | Maximum VSWR | Cable Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Insertion Loss | Velocity of Propagation | Contact Material | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2001441441219TF TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables 2.4mm MLE/MLE VNA TEST CBL 48IN 50 GHz | 0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Plug (Male) | 50 GHz | 50 Ohms | 4 ft | |||||||||||||
Mfr: 2001441450610TF TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables 2.4mm MLE/FML VNA TEST CBL 24IN 50 GHz | 0In Stock | 50 GHz | 2 ft | ||||||||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 3 ft | Copper Clad Steel | |||||||||||||
Mfr: TP4.2S-N-MM-48 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables N M TO N M 48 IN TESTPRO 4.2S | 0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 4 ft | 25 mm | 5000 Cycle | |||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 67 GHz | 50 Ohms | 4 ft | ||||||||||||||
0In Stock | 67 GHz | 3 ft | |||||||||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 300 mm | RTK 092-70 | 360424 | ||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 500 mm | RTK 092-70 | 360427 | ||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 70 GHz | 50 Ohms | 750 mm | RTK 092-70 | 360428 | ||||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 70 GHz | 50 Ohms | 1 m | RTK 092-70 | Stainless Steel | 360433 | |||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 70 GHz | 50 Ohms | 300 mm | RTK 092-70 | Stainless Steel | 360430 | |||||||||||
0In Stock | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 70 GHz | 50 Ohms | 500 mm | RTK 092-70 | Stainless Steel | 360431 | |||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 2 m | RTK-162 | Stainless Steel | 360532 | |||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 750 mm | RTK-125 | 360596 | ||||||||||||
0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 50 GHz | 50 Ohms | 1.5 m | RTK-125 | 360602 | ||||||||||||
0In Stock | 161074 | ||||||||||||||||||||
0In Stock | 100403 | ||||||||||||||||||||
0In Stock | 100294 | ||||||||||||||||||||
Mfr: 2001441451219TF TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables 2.4mm MLE/FML VNA TEST CBL 48IN 50 GHz | 0In Stock | 50 GHz | 4 ft | ||||||||||||||||||
0In Stock | 161073 | ||||||||||||||||||||
0In Stock |