Cable Ties
5.282 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187.000In Stock | Standard Cable Ties | Miniature | 3.11 in | 0.07 in | 0.67 in | 8 kg | Natural | Nylon 6.6 | MS3367-4-9 | ||||
Mfr: PLT.6SM-M30 TTI: PLT.6SM-M30 Panduit Availability: 196.000In StockCable Ties *PAN-TY* CABLE TIE 71MM | 196.000In Stock | Standard Cable Ties | Locking Cable Tie | 71 mm | 1.8 mm | 0.59 in | 4 kg | Black | Nylon | High Temperature | |||
17.000In Stock | Barb Lock Ties | 4 in | 0.094 in | 0.91 in | 8 kg | Natural | Nylon | MS3367-4-9 | |||||
82.000In Stock67.000 On Order Expected 18-Nov-26 | Standard Cable Ties | Sub-Miniature | 2.8 in | 0.07 in | 0.6 in | 4 kg | Natural | Nylon 6.6 | |||||
17.000In Stock | Standard Cable Ties | Detached Head, Releasable | 6.77 in | 0.18 in | 1.77 in | 23 kg | Natural | Nylon | MS3367-1-9 | ||||
1.250In Stock | Cable Ties | Light-Heavy Cross Section | 368 mm | 7.6 mm | 4 in | 54.4 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
23.100In Stock | Cable Ties | Miniature Cross Section | 142 mm | 2.5 mm | 1.26 in | 8 kg | Natural | Nylon 6.6 | |||||
600In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 11.5 in | 0.19 in | 3 in | 23 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
90In Stock | Hook and Loop Ties | 8 in | 0.5 in | 1.93 in | 18 kg | Black | Nylon, Polyethylene (PE) | ||||||
32.000In Stock | Standard Cable Ties | Intermediate | 8 in | 0.142 in | 1.93 in | 18 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
6.100In Stock | Standard Cable Ties | Detached Head, Releasable | 6.77 in | 0.18 in | 1.77 in | 23 kg | Natural | Nylon | MS3367-1-9 | ||||
6.300In Stock | Cable Ties | Intermediate Cross Section | 142 mm | 3.6 mm | 1.38 in | 18 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
2.000In Stock | Miniature Cross Section | 99 mm | 2.5 mm | 0.87 in | 8 kg | Green | Nylon 6.6 | Plenum Rated | MS3367-4-5 | ||||
3.900In Stock | Standard Cable Ties | Standard | 7.4 in | 0.19 in | 1.88 in | 150 lbs | Brown | Polyetheretherketone (PEEK) | High Temperature | ||||
3.000In Stock | Barb Lock Ties | 7.9 in | 0.095 in | 18 lbs | Natural | Nylon | |||||||
1.100In Stock | Metal Ties | Self-Locking | 7.9 in | 0.181 in | 1.93 in | 200 lbs | Metallic | Stainless Steel (AISI 304) | UV Resistant | ||||
5.000In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 7.4 in | 0.19 in | 1.88 in | 23 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
143.000In Stock | Barb Lock Ties | 6.1 in | 0.142 in | 1.5 in | 18 kg | Natural | Nylon | MS3367-5-9 | |||||
35.000In Stock | Barb Lock Ties | 8 in | 0.185 in | 1.93 in | 23 kg | Natural | Nylon | MS3367-1-9 | |||||
8.000In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 11.4 in | 0.145 in | 3 in | 18 kg | Natural | Nylon 6.6 | |||||
600In Stock | Miniature | 101.6 mm | 2.6 mm | 0.87 in | 35 lbs | Brown (Translucent Brown) | Polyetheretherketone (PEEK) | Chemical Resistant | |||||
7.000In Stock | Miniature Cross Section | 99 mm | 2.5 mm | 0.87 in | 8 kg | Blue | Nylon 6.6 | Plenum Rated | MS3367-4-6 | ||||
10.000In Stock | Standard Cable Ties | Miniature | 3.9 in | 0.1 in | 0.87 in | 8 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | MS3367-4-0 | |||
Mfr: SST1.5M-M0 TTI: SST1.5M-M0 Panduit Availability: 23.000In StockCable Ties CABLE TIE, 2-PIECE, 5.5L | 23.000In Stock | Standard Cable Ties | Detached Head, Releasable | 5.5 in | 0.095 in | 1.26 in | 8 kg | Black | Nylon | UV Resistant, Weather Resistant | |||
8.000In Stock | Standard Cable Ties | Standard | 14.5 in | 0.19 in | 4 in | 23 kg | Natural | Nylon 6.6 | MS3367-2-9 |