Cable Ties
5.282 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | Barb Lock Ties | 18.1 in | 0.276 in | 5 in | 54 kg | Natural | Nylon | ||||||
1.000In Stock | Standard Cable Ties | Standard | 14.5 in | 0.19 in | 4 in | 23 kg | Gray | Nylon 6.6 | Standard Duty | MS3367-2-8 | |||
110In Stock | Hook and Loop Ties | 12 in | 0.5 in | 3.19 in | 18 kg | Black | Nylon, Polyethylene (PE) | ||||||
Mfr: BT1.5M-M30 TTI: BT1.5M-M30 Panduit Availability: 6.000In StockCable Ties CBL TIE MTL BARB 6.3"L (160MM) | 6.000In Stock | Barb Lock Ties | 6.3 in | 0.094 in | 1.5 in | 8 kg | Black | Nylon | High Temperature | ||||
8.000In Stock | Cable Ties | Miniature Cross Section | 142 mm | 2.5 mm | 1.26 in | 8 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
5.000In Stock | Miniature Cross Section | 99 mm | 2.5 mm | 0.87 in | 8 kg | Yellow | Nylon 6.6 | Plenum Rated | MS3367-4-4 | ||||
0In Stock | Cable Ties | Light-Heavy Cross Section | 368 mm | 7.6 mm | 4 in | 54.4 kg | Natural | Nylon 6.6 | MS3367-3-9 | ||||
100In Stock | Standard Cable Ties | In-Line | 10.1 in | 0.354 in | 2.56 in | 56 kg | Black | Nylon | UV Resistant, Weather Resistant | ||||
12.000In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 11.4 in | 0.145 in | 3 in | 18 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
75.000In Stock | Standard Cable Ties | Reel-Fed Cable Tie | 4 in | 0.118 in | 0.83 in | 8 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
Mfr: PLT1.5M-M00 TTI: PLT1.5M-M00 Panduit Availability: 7.000In StockCable Ties CABLE TIE 5.6"L (142MM) | 7.000In Stock | Cable Ties | Miniature Cross Section | 142 mm | 2.5 mm | 1.26 in | 8 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | |||
5.000In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 7.4 in | 0.19 in | 1.88 in | 23 kg | Red | Nylon 6.6 | Plenum Rated | MS3367-1-2 | |||
31.000In Stock | Barb Lock Ties | 8 in | 0.185 in | 1.93 in | 23 kg | Black | Nylon | High Temperature | |||||
800In Stock | Standard Cable Ties | 14.37 in | 0.307 in | 220 N | Black | Polyamide (PA) | UV Resistant, Weather Resistant | WT-UV_HF_7,8X365_BK WTUVHF78X365BK | |||||
100In Stock | Standard Cable Ties | Locking | 100 mm | 2.5 mm | 22 mm | 18 lbs | Blue | Ethylene Tetrafluoroethylene (ETFE) | High Temperature | 089306327653 | |||
500In Stock | Standard Cable Ties | Fir Tree | 110 mm | 2.5 mm | 20 mm | 18 lbs | Black | Polyamide (PA66), Nylon 6.6 | 089306300946 | ||||
5.000In Stock | Standard Cable Ties | Standard | 7.4 in | 0.19 in | 1.88 in | 23 kg | Black | Nylon | High Temperature | ||||
7.000In Stock500 On Order Expected 01-Dec-26 | Standard Cable Ties | Pan-Ty Cable Tie | 7.4 in | 0.19 in | 1.88 in | 23 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | MS3367-1-0 | |||
500In Stock | Serrated, Outside | 100 mm | 2.5 mm | 20 mm | 18 lbs | Black | Polyamide (PA66), Nylon 6.6 | 089306343967 | |||||
1.000In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 11.5 in | 0.19 in | 3 in | 14 kg | Green | Polypropylene (PP) | Chemical Resistant | ||||
600In Stock | Standard Cable Ties | 6.3 in | 1.57 in | 18 lbs | Black | Nylon | Weather Resistant | ||||||
1.000In Stock | Standard Cable Ties | Light Heavy | 24.7 in | 0.3 in | 7 in | 54 kg | Black | Nylon 6.6 | High Temperature | ||||
10.000In Stock | Barb Lock Ties | 14.9 in | 0.276 in | 4 in | 54 kg | Black | Nylon | UV Resistant, Weather Resistant | |||||
2.000In Stock | Standard Cable Ties | 6.3 in | 0.1 in | 1.57 in | 18 lbs | Black | Nylon | UV Resistant, Weather Resistant | |||||
500In Stock | Standard Cable Ties | 33.11 in | 0.35 in | 160 lbs | Black | Nylon | UV Resistant, Weather Resistant |