Cable Ties
5.282 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | Standard Cable Ties | Miniature | 8 in | 0.1 in | 1.93 in | 8 kg | Black | Nylon 6.6 | Weather Resistant | ||||
5.400In Stock | Standard Cable Ties | 8.1 in | 0.1 in | 2.17 in | 18 lbs | Natural | PA66 | ||||||
8.600In Stock | Standard Cable Ties | 3.94 in | 0.1 in | 0.87 in | 18 lbs | Natural | PA66 | ||||||
0In Stock | Miniature Cross Section | 99 mm | 2.5 mm | 0.87 in | 8 kg | Black | Nylon 6.6 | ||||||
1.200In Stock | Standard Cable Ties | 8.1 in | 0.1 in | 2.17 in | 18 lbs | Black | PA66W | Weather Resistant | |||||
200In Stock | |||||||||||||
3.700In Stock | Standard Cable Ties | 3.94 in | 0.1 in | 0.87 in | 18 lbs | White | PA66V0 | ||||||
Mfr: VG95387T04A110B TTI: 112-05460 HellermannTyton Availability: 0In StockCable Ties CABLE TIE 390X4.8 BLACK | 0In Stock | 15.35 in | 0.189 in | 4.3 in | 225 N | Black | Polyamide (PA) | Weather Resistant | |||||
293.700In Stock | Standard Cable Ties | 8.1 in | 0.1 in | 2.17 in | 18 lbs | Black | PA66 | ||||||
80.000In Stock | |||||||||||||
Mfr: VG95387T04A208L TTI: 111-03259 HellermannTyton Availability: 0In StockCable Ties CABLE TIE 150X3.5 HS-NATURAL | 0In Stock | Standard Cable Ties | 5.9 in | 0.138 in | 1.38 in | 30 lbs | Natural | PA66HS | |||||
12.000In Stock | |||||||||||||
26.200In Stock | Releasable | 1 ft | 0.185 in | 3.15 in | 135 N | Black | Polyamide (PA) | ||||||
4.000In Stock | |||||||||||||
0In Stock40.000 On Order Expected 08-Dec-26 | Miniature | 4 in | 0.1 in | 0.87 in | 8 kg | Natural | Nylon | Flame Retardant | |||||
Mfr: PLT1.5I-M30 TTI: PLT1.5I-M30 Panduit Availability: 0In Stock434.000 On Order Expected 01-Dec-26 Cable Ties CABLE TIE, 5.6"L (142MM) | 0In Stock434.000 On Order Expected 01-Dec-26 | Cable Ties | Intermediate Cross Section | 142 mm | 3.6 mm | 1.38 in | 18 kg | Black | Nylon 6.6 | High Temperature | |||
0In Stock26.000 On Order Expected 27-Nov-26 | Standard Cable Ties | Detached Head, Releasable | 5.3 in | 0.135 in | 1.26 in | 18 kg | Natural | Nylon | MS3367-5-9 | ||||
0In Stock | Standard Cable Ties | Miniature | 3.11 in | 0.07 in | 0.67 in | 8 kg | Natural | Nylon 6.6 | MS3367-4-9 | ||||
0In Stock | Barb Lock Ties | 7.9 in | 0.095 in | 18 lbs | Black | Nylon | UV Resistant, Weather Resistant | ||||||
Mfr: PLT1.5I-M0 TTI: PLT1.5I-M0 Panduit Availability: 0In Stock5.000 On Order Expected 17-Nov-26 Cable Ties PLT INTERMEDIATE HV | 0In Stock5.000 On Order Expected 17-Nov-26 | Standard Cable Ties | Intermediate | 5.6 in | 0.142 in | 1.38 in | 18 kg | Black | Nylon | ||||
0In Stock | Standard Cable Ties | Miniature | 3.9 in | 0.1 in | 0.87 in | 8 kg | Orange | Nylon 6.6 | Plenum Rated | MS3367-4-3 | |||
0In Stock3.000 On Order Expected 24-Nov-26 | Standard Cable Ties | Standard | 11.5 in | 0.19 in | 3 in | 23 kg | Natural | Nylon | MS3367-7-9 | ||||
0In Stock87.000 On Order Expected 18-Nov-26 | Barb Lock Ties | 15.1 in | 0.185 in | 4 in | 23 kg | Natural | Nylon | MS3367-2-9 | |||||
0In Stock | Standard Cable Ties | Metal Detectable | 8 in | 0.134 in | 2 in | 18 lbs | Blue (Dark Blue) | Polypropylene (PP) | Chemical Resistant | ||||
0In Stock | 100 mm | 2.5 mm | 22 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306473367 |