Cable Ties
5.282 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Standard Cable Ties | Standard | 14.5 in | 0.19 in | 4 in | 23 kg | Black | Nylon 6.6 | Heat Stabilized Weather Resistant | ||||
0In Stock | 145 mm | 3.4 mm | 30 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306440888 | |||||||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 6.2 in | 0.19 in | 1.5 in | 23 kg | Natural | Nylon 6.6 | |||||
0In Stock | Standard Cable Ties | Miniature | 3.9 in | 0.1 in | 0.87 in | 8 kg | Red | Ethylene Chlorotrifluoroethylene (ECTFE) | High Temperature | ||||
0In Stock21.700 On Order Expected 09-Feb-27 | Standard Cable Ties | Miniature | 4 in | 0.1 in | 0.87 in | 8 kg | Blue (Aqua) | Ethylene Tetrafluoroethylene (ETFE) | Chemical Resistant | ||||
0In Stock | Barb Lock Ties | 8 in | 0.185 in | 1.93 in | 23 kg | Black | Nylon | UV Resistant, Weather Resistant | |||||
0In Stock | Standard Cable Ties | 3.9 in | 0.1 in | 0.83 in | 8 kg | Natural | Polyamide (PA) | ||||||
0In Stock | Standard Cable Ties | Standard | 14.5 in | 0.19 in | 4 in | 23 kg | Black | Nylon 6.6 | Heat Stabilized Weather Resistant | ||||
0In Stock | Standard Cable Ties | Intermediate | 8 in | 0.142 in | 1.93 in | 18 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
0In Stock | Standard Cable Ties | Metal Detectable | 8 in | 0.134 in | 2 in | 18 lbs | Blue (Dark Blue) | Polypropylene (PP) | Chemical Resistant | ||||
0In Stock | 100 mm | 2.5 mm | 22 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306473367 | |||||||
0In Stock | Barb Lock Ties | 14.25 in | 0.142 in | 4 in | 18 kg | Black | Nylon | UV Resistant, Weather Resistant | |||||
0In Stock | Barb Lock Ties | 4 in | 0.094 in | 0.91 in | 8 kg | Black | Nylon | High Temperature | |||||
0In Stock | Standard Cable Ties | Standard | 15.5 in | 0.19 in | 4.5 in | 23 kg | Natural | Nylon 6.6 | Plenum Rated | ||||
0In Stock | Miniature Cross Section | 99 mm | 2.5 mm | 0.87 in | 8 kg | Gray | Nylon 6.6 | Plenum Rated | MS3367-4-8 | ||||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 11.5 in | 0.19 in | 3 in | 23 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | MS3367-7-0 | |||
0In Stock | Standard Cable Ties | Light Heavy | 30.5 in | 0.3 in | 9 in | 54 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
0In Stock | Standard Cable Ties | Heavy | 14.6 in | 0.3 in | 4 in | 120 lbs | Blue (Aqua) | Ethylene Tetrafluoroethylene (ETFE) | High Temperature | ||||
0In Stock | Metal Ties | Self-Locking | 20.5 in | 0.311 in | 6 in | 450 lbs | Metallic | Stainless Steel (AISI 304) | |||||
0In Stock | Standard Cable Ties | Locking | 145 mm | 3.4 mm | 35 mm | 230 N | Beige | Polyetheretherketone (PEEK) | High Temperature | 089306274742 | |||
Not Available Online | 151.7 mm | 4.8 mm | 50 mm | Gray | Polyamide (PA66), Nylon 6.6 | ||||||||
Mfr: BT1.5I-M30 TTI: BT1.5I-M30 Panduit Availability: 0In StockCable Ties CBL TIE MTL BARB 6.1"L (155MM) | 0In Stock | Barb Lock Ties | 6.1 in | 0.142 in | 1.5 in | 18 kg | Black | Nylon | High Temperature | ||||
0In Stock | Standard Cable Ties | Detached Head, Releasable | 15 in | 0.18 in | 4 in | 18 kg | Natural | Nylon | MS3367-2-9 | ||||
0In Stock | Standard Cable Ties | 11.4 in | 0.177 in | 220 N | Black | Polyamide (PA) | High Temperature | WT-HT_HF_4,5X290_BK WTHTHF45X290BK | |||||
0In Stock | 340 mm | 11 mm | 90 mm | 123 N | Black | Thermoplastic Polyurethane (TPU) | 089306260783 |