Cable Ties
5.282 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 mm | 2.5 mm | 22 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306473367 | |||||||
0In Stock | Barb Lock Ties | 14.25 in | 0.142 in | 4 in | 18 kg | Black | Nylon | UV Resistant, Weather Resistant | |||||
0In Stock | Barb Lock Ties | 4 in | 0.094 in | 0.91 in | 8 kg | Black | Nylon | High Temperature | |||||
0In Stock | Standard Cable Ties | Standard | 15.5 in | 0.19 in | 4.5 in | 23 kg | Natural | Nylon 6.6 | Plenum Rated | ||||
0In Stock | Miniature Cross Section | 99 mm | 2.5 mm | 0.87 in | 8 kg | Gray | Nylon 6.6 | Plenum Rated | MS3367-4-8 | ||||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 11.5 in | 0.19 in | 3 in | 23 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | MS3367-7-0 | |||
0In Stock | Standard Cable Ties | Light Heavy | 30.5 in | 0.3 in | 9 in | 54 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
0In Stock | Standard Cable Ties | Heavy | 14.6 in | 0.3 in | 4 in | 120 lbs | Blue (Aqua) | Ethylene Tetrafluoroethylene (ETFE) | High Temperature | ||||
0In Stock | Metal Ties | Self-Locking | 20.5 in | 0.311 in | 6 in | 450 lbs | Metallic | Stainless Steel (AISI 304) | |||||
0In Stock | Standard Cable Ties | Locking | 145 mm | 3.4 mm | 35 mm | 230 N | Beige | Polyetheretherketone (PEEK) | High Temperature | 089306274742 | |||
Not Available Online | 151.7 mm | 4.8 mm | 50 mm | Gray | Polyamide (PA66), Nylon 6.6 | ||||||||
0In Stock | Standard Cable Ties | 5.5 in | 0.142 in | 130 N | Black | Polyamide (PA) | High Temperature | WT-HT_HF_3,6X140_BK WTHTHF36X140BK | |||||
0In Stock | 3.94 in | 0.1 in | 0.87 in | 80 N | Black | Polyamide (PA) | |||||||
Mfr: PLT1.5M-XMR30 TTI: PLT1.5M-XMR30 Panduit Availability: 0In StockCable Ties CABLE TIE, 5.6L (142MM),MINIAT | 0In Stock | Standard Cable Ties | Reel-Fed Cable Tie | 5.6 in | 0.1 in | 1.3 in | 8 kg | Black | Nylon 6.6 | Heat Stabilized | |||
0In Stock | Releasable | 752 mm | 13 mm | 210 mm | 888 N | Black | Polyamide (PA66), Nylon 6.6 | 089306273196 | |||||
Mfr: PLT4S-M6120 TTI: PLT4S-M6120 Panduit Availability: 0In StockCable Ties CABLE TIE 14.5L STD UV NYLON | 0In Stock | Standard Cable Ties | 14.5 in | 0.19 in | 4 in | 50 lbs | Black | Nylon | Chemical and UV Resistant | ||||
0In Stock | Standard Cable Ties | Serrated, Outside | 200 mm | 3.4 mm | 50 mm | 30 lbs | Black | Polyamide (PA66), Nylon 6.6 | 089306277064 | ||||
0In Stock | Standard Cable Ties | 7.87 in | 0.102 in | 80 N | Black | Polyamide (PA) | WT-HF_2,6X200_BK WTHF26X200BK | ||||||
0In Stock | 3.9 in | 0.1 in | 0.83 in | 8 kg | Black | Polyamide (PA) | |||||||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 14.5 in | 0.145 in | 4 in | 18 kg | Black | Nylon 6.6 | High Temperature | ||||
0In Stock | Standard Cable Ties | 7.9 in | 0.196 in | 2 in | 22 kg | Black | Polyamide (PA) | ||||||
0In Stock | Standard Cable Ties | Serrated, Outside | 200 mm | 4.6 mm | 50 mm | 225 N | Black | Polyamide (PA66), Nylon 6.6 | 089306277088 | ||||
0In Stock | Standard Cable Ties | 6.3 in | 0.102 in | 80 N | Clear | Polyamide (PA) | WT-HF_2,6X160 WTHF26X160 | ||||||
0In Stock | Standard Cable Ties | Serrated, Outside | 100 mm | 2.5 mm | 20 mm | 18 lbs | Black | Polyamide (PA66), Nylon 6.6 | 089306277101 | ||||
0In Stock | Standard Cable Ties | 5.27 in | 0.102 in | 1.26 in | 8 kg | Natural | Polyamide (PA) |