• Solid State Relays - SSRs

SI - Teledyne Relays - Solid State Relays - SSRs

1 Results
1 Results
Filtered By:Industrial AutomationContactors & Relays
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
Load Current Rating
Load Voltage Rating
Relay Contact Form
Output Type
Control Voltage Range
Input Current
Minimum Operating Temperature
Maximum Operating Temperature
IP Rating
Series
Length
Width
Height
Termination Style
Packaging
Datasheet
Mfr: SI60DC100
TTI: SI60DC100
Teledyne Relays
Availability:

0In Stock

Solid State Relays - SSRs SSR SOLID STATE RELAYS

0In Stock

Please adjust quantity to Min / Mult value
Solid State Relays
Isolated
Panel Mount
100 A
0 VDC to 600 VDC
1 Form A (SPST-NO)
4.5 VDC to 32 VDC
25 mA to 42 mA
- 40 C
+ 90 C
IP00
SI
58.2 mm
44.5 mm
28 mm
Screw