LED Displays & Accessories
6.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LED Displays | 7 Segment | 3 Digit | 8 mm x 14.2 mm | 37.6 mm x 19 mm x 8.1 mm | Green | 568 nm | Common Anode | 10500 ucd | 25 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: SA04-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 5.58 mm x 10.16 mm | 9.8 mm x 18.75 mm x 5.08 mm | Red | 625 nm | Common Anode | 8000 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: PDA54-12EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA | 0In Stock | LED Displays | 14 Segment | 1 Digit | 0.54 in | Red | 625 nm | Common Anode | 4700 ucd | 30 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: DA03-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 2 DIGIT | 0In Stock | LED Displays | 7 Segment | 2 Digit | 0.3 in | 15.5 mm x 15 mm x 7 mm | Yellow | 588 nm | Common Anode | 1200 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: TA12-11GWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories GREEN DIFFUSED 5X7 DOT MATRIX | Not Available Online | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 1.2 in | 22.9 mm x 39 mm x 8 mm | Green | 568 nm | Common Anode | 16 mcd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACSA02-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories GREEN DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 3.2 mm x 5.08 mm | 6.9 mm x 10 mm x 3 mm | Green | 568 nm | Common Anode | 10000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA02-102 | |||
0In Stock | 7-Segment Displays | M7F | M7F4N1G | |||||||||||||||||
0In Stock | 7-Segment Displays | 7-Segment, 5-Digit | Panel Mount | M7F | M7F5D1R | |||||||||||||||
Mfr: 28010812B29 TTI: Not Assigned Vishay / Dale Availability: 0In StockLED Displays & Accessories POWER CONNECTOR KIT | 0In Stock | Accessories | Graphics | Without Common Pin | + 85 C | - 40 C | Bulk | |||||||||||||
Mfr: CA56-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Quad Red 625nm Common Anode | 0In Stock | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Red | 627 nm | Common Anode | 5800 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACPSA04-41SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Yel 590nm Common Anode | 0In Stock | LED Displays | 14 Segment | 1 Digit | 6 mm x 10.16 mm | 9.3 mm x 19 mm x 3.75 mm | Yellow | 590 nm | Common Anode | 46000 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | KCPSA04-107 | ||||
Mfr: ACPSC04-41SEKWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories AlphaNum Orange 601nm Common Cathode | Not Available Online | LED Displays | 14 Segment | 1 Digit | 6 mm x 10.16 mm | 9.3 mm x 19 mm x 3.75 mm | Orange | 605 nm | Common Cathode | 44 mcd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | KCPSC04-106 | ||||
Mfr: ACSC02-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 570nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 3.2 mm x 5.08 mm | 6.9 mm x 10 mm x 3 mm | Green | 570 nm | Common Cathode | 12000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC02-123 | |||
Mfr: ACSC03-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 630nm Common Cathode | 0In Stock | 0.3 in | Red | 645 nm | Common Cathode | 27000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC03-105 | |||||||
Mfr: ACSC56-41SYKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 590nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 8 mm x 14.22 mm | 12.4 mm x 19 mm x 3.75 mm | Yellow | 590 nm | Common Cathode | 76 mcd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC56-107 | |||
0In Stock | 7-Segment Displays | M7F | M7F4D1RT | |||||||||||||||||
Mfr: CA56-21SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" 4-DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Red | Common Anode | 20 mA | + 85 C | - 40 C | Through Hole | CA56-21 | |||||||
Mfr: DA56-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" DUAL DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25 mm x 19.05 mm x 8 mm | Yellow | 590 nm | Common Anode | 130000 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: DA56-51CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" DUAL DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 2 Digit | 7.8 mm x 14.22 mm | 25 mm x 17.02 mm x 8 mm | Green | 570 nm | Common Anode | 23 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: DC03-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .3" DUAL DIGIT YEL LED DISPLAY | 0In Stock | 2 Digit | ||||||||||||||||||
Mfr: DC56-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" DUAL DIGIT YEL LED DISPLAY | 0In Stock | 2 Digit | ||||||||||||||||||
Mfr: SA08-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 20 mm x 27.7 mm x 8.4 mm | Green | 570 nm | Common Anode | 25 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SA08-12CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 1 Digit | Common Anode | ||||||||||||||||
Mfr: SA10-21SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 1" SIGNLE DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 14 mm x 25.4 mm | 24 mm x 34 mm x 10.5 mm | Yellow | 590 nm | Common Anode | 400 mcd | 10 mA | 1.95 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: SA36-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .36" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.36 in | 7.5 mm x 14 mm x 8.5 mm | Green | 570 nm | Common Anode | 11 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole |