LED Displays & Accessories
6.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SC08-11SYKWA TTI: SC08-11SYKWA Kingbright Availability: 90In StockLED Displays & Accessories .8" 7-SEGMENT YEL LED DISPLAY | 90In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 20 mm x 27.7 mm x 8.4 mm | Yellow | 590 nm | Common Cathode | 55 mcd | 10 mA | 1.95 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACSA03-41SGWA-F01 TTI: ACSA03-41SGWA-F01 Kingbright Availability: 1.650In Stock3.300 On Order Expected 12-Mar-27 LED Displays & Accessories GREEN DIFFUSED 1 DIGIT | 1.650In Stock3.300 On Order Expected 12-Mar-27 | LED Displays | 7 Segment | 1 Digit | 4.22 mm x 7.62 mm | 7.3 mm x 12 mm x 3.75 mm | Green | 568 nm | Common Anode | 5600 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA03-102 | |||
Mfr: TA20-11SURKWA TTI: TA20-11SURKWA Kingbright Availability: 858In StockLED Displays & Accessories 2" 5X7 DOT MATRIX RED LED DISPLAY | 858In Stock | 5 x 7 Dot Matrix | 1 Digit | 2 in | Red | 645 nm | Common Anode | 130000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Tube | |||||||
Mfr: KCSA03-105 TTI: KCSA03-105 Kingbright Availability: 7.150In StockLED Displays & Accessories SMD-DISPLAY 7,62MM RED | 7.150In Stock | Reel | ||||||||||||||||||
Mfr: KCSC56-105 TTI: KCSC56-105 Kingbright Availability: 800In Stock5.200 On Order Expected 02-Feb-27 LED Displays & Accessories SMD DISPLAY 14MM RED | 800In Stock5.200 On Order Expected 02-Feb-27 | Reel | ||||||||||||||||||
Mfr: KCSA02-105 TTI: KCSA02-105 Kingbright Availability: 1.300In StockLED Displays & Accessories SMD DISPLAY 5MM RED | 1.300In Stock | SMD/SMT | Reel | |||||||||||||||||
Mfr: KCDC02-105 TTI: KCDC02-105 Kingbright Availability: 2.400In StockLED Displays & Accessories 2-DIG.SMD-DISP.5MM RED | 2.400In Stock | Reel | ||||||||||||||||||
Mfr: KCSA03-101 TTI: KCSA03-101 Kingbright Availability: 6.600In StockLED Displays & Accessories SMD-DISPLAY 7,62MM S-RED | 6.600In Stock | Reel | ||||||||||||||||||
Mfr: KCSC03-105 TTI: KCSC03-105 Kingbright Availability: 2.200In StockLED Displays & Accessories SMD-DISPLAY 7,62MM RED | 2.200In Stock | Reel | ||||||||||||||||||
Mfr: KCSA56-105 TTI: KCSA56-105 Kingbright Availability: 2.000In StockLED Displays & Accessories SMD DISPLAY 14MM RED | 2.000In Stock | Reel | ||||||||||||||||||
Mfr: KCSC02-105 TTI: KCSC02-105 Kingbright Availability: 1.950In StockLED Displays & Accessories SMD DISPLAY 5MM RED | 1.950In Stock | Reel | ||||||||||||||||||
Mfr: KCSC03-123 TTI: KCSC03-123 Kingbright Availability: 2.200In StockLED Displays & Accessories SMD-DISPLAY 7,62MM GREEN | 2.200In Stock | Reel | ||||||||||||||||||
Mfr: KCSC04-105 TTI: KCSC04-105 Kingbright Availability: 400In StockLED Displays & Accessories SMD-DISPLAY 10MM RED | 400In Stock | Reel | ||||||||||||||||||
Mfr: KCDA04-105 TTI: KCDA04-105 Kingbright Availability: 4.000In Stock4.000 On Order Expected 22-Dec-26 LED Displays & Accessories 2-DIG.SMD-DISP.10MM RED | 4.000In Stock4.000 On Order Expected 22-Dec-26 | Reel | ||||||||||||||||||
0In Stock4.000 On Order Expected | 7-Segment Displays | 7 Segment | 1 Digit | 7 mm | Green | 565 nm | Common Anode | 450 ucd | 150 mA | 2.4 V | + 85 C | - 40 C | Through Hole | TDSG | Tube | |||||
Mfr: SA08-11EWA TTI: SA08-11EWA Kingbright Availability: 0In Stock252 On Order Expected LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0In Stock252 On Order Expected | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 20 mm x 27.7 mm x 8.4 mm | Red | 625 nm | Common Anode | 6400 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
0In Stock520 On Order Expected 18-Nov-26 | 7-Segment Displays | 7 Segment | 1 Digit | 13 mm x 7.4 mm | Green | 562 nm to 575 nm | Common Anode | 9500 ucd | 25 mA | 2.4 V | + 85 C | - 40 C | Through Hole | TDSG | Tube | |||||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | Green | 565 nm | Common Cathode | 6000 ucd | 10 mA | 2.4 V | + 85 C | - 40 C | Through Hole | TDSG | Tube | ||||||
Mfr: SC56-21GWA TTI: SC56-21GWA Kingbright Availability: Not Available OnlineLED Displays & Accessories GREEN DIFFUSED 1 DIGIT | Not Available Online | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Green | 565 nm | Common Cathode | 11000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 4.7 mm x 7 mm | Orange | 612 nm to 625 nm | Common Anode | 3000 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | TDSO | Tube | |||||
Mfr: DC08-11SURKWA TTI: DC08-11SURKWA Kingbright Availability: Not Available OnlineLED Displays & Accessories .8" DUAL DIGIT RED LED DISPLAY | Not Available Online | 2 Digit | Tube | |||||||||||||||||
Mfr: PSA05-11SURKWA TTI: PSA05-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories ALPHANUM.DISPLAY 13MM RED | 0In Stock | Tube | ||||||||||||||||||
Mfr: SA10-21SURKWA TTI: SA10-21SURKWA Kingbright Availability: 0In StockLED Displays & Accessories 1" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 14 mm x 25.4 mm | 24 mm x 34 mm x 10.5 mm | Red | 630 nm | Common Anode | 260000 ucd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: TC07-11SURKWA TTI: TC07-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories .7" 5X7 DOT MATRIX RED LED DISPLAY | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 0.7 in | 12.7 mm x 17.78 mm x 6.4 mm | Red | 630 nm | Cathode Columns, Anode Rows | 90000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC36-11EWA TTI: SC36-11EWA Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4.82 mm x 9.14 mm | 7.5 mm x 14 mm x 8.5 mm | Red | 617 nm | Common Cathode | 2.1 mcd | 10 mA | 1.9 V | + 85 C | - 40 C | Through Hole | Tube |