LED Displays & Accessories
6.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SC08-11GWA TTI: SC08-11GWA Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 20 mm x 27.7 mm x 8.4 mm | Green | 565 nm | Common Cathode | 13 mcd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||
0In Stock | LED Displays | 7 Segment | 1 Digit | 0.36 in | 7.5 mm x 14 mm x 8.5 mm | Green | 565 nm | Common Anode | 3500 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | Red | 640 nm | Common Anode | 180 ucd to 2200 ucd | 10 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSR | Tube | |||||
Mfr: SA23-12SURKWA TTI: SA23-12SURKWA Kingbright Availability: Not Available OnlineLED Displays & Accessories DISPLAY 57MM RED 630NM | Not Available Online | LED Displays | Common Anode | Tube | |||||||||||||||
Mfr: SA36-11SURKWA TTI: SA36-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories .36" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.36 in | 7.5 mm x 14 mm x 8.5 mm | Red | 645 nm | Common Anode | 28000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SC10-21SURKWA TTI: SC10-21SURKWA Kingbright Availability: 0In StockLED Displays & Accessories 1" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 1 in | Red | 645 nm | Common Cathode | 260000 ucd | 20 mA | 3.9 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC56-21SURKWA TTI: SC56-21SURKWA Kingbright Availability: 0In StockLED Displays & Accessories .56" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Red | 630 nm | Common Cathode | 97000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: TDSO5150-LM TTI: TDSO5150-LM Vishay Semiconductors Availability: 0In Stock1.200 On Order Expected LED Displays & Accessories 7-Seg Org/Red 13mm Common anode | 0In Stock1.200 On Order Expected | 7-Segment Displays | 7 Segment | 1 Digit | 13 mm | Orange | 625 nm | Common Anode | 14000 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | TDSO | Tube | |||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 7 mm x 4.7 mm | Orange | 612 nm to 625 nm | Common Cathode | 3000 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | TDSO | Tube | ||||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 13 mm x 7.4 mm | Red | 640 nm | Common Anode | 280 ucd | 50 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSR | Tube | ||||
Mfr: TA07-11SURKWA TTI: TA07-11SURKWA Kingbright LED Displays & Accessories .7" 5X7 DOT MATRIX RED LED DISPLAY | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 12.7 mm x 17.78 mm x 6.4 mm | Red | 630 nm | Common Anode | 90000 ucd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: TDSO1160-KL TTI: TDSO1160-KL Vishay Semiconductors Availability: 0In StockLED Displays & Accessories 7-Seg Org/Red 7mm Common cathode | 0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 7 mm | Orange Red | 625 nm | Common Cathode | 5600 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | TDSO | Tube | |||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 7 mm x 4.7 mm | Red | 625 nm | Common Cathode | 260 ucd | 15 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSL | Tube | ||||
Mfr: TC12-11SURKWA TTI: TC12-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories MATRIX 30MM RED 630NM | 0In Stock | Tube | |||||||||||||||||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 13 mm | Red | Common Cathode | 400 ucd | 15 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSL | Tube | |||||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 6 mm x 10 mm | Red | 640 nm | Common Cathode | 3600 ucd | 1 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSR | Tube | ||||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 6 mm x 10 mm | Red | 625 nm | Common Anode | 1300 ucd | 20 mA | 2.7 V | + 85 C | - 40 C | Through Hole | TDSL | Tube | ||||
0In Stock | LED Displays | 7 Segment | 4 Digit | 10 mm | Green | 573 nm | Common Cathode | 4000 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | TDCx-M | Tube | ||||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 7 mm | Red | 640 nm | Common Cathode | 2200 ucd | 1 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSR | Tube | ||||
Mfr: SC10-21EWA TTI: SC10-21EWA Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 1 in | Red | 625 nm | Common Cathode | 16000 ucd | 30 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA10-21CGKWA TTI: SA10-21CGKWA Kingbright Availability: 0In StockLED Displays & Accessories 1" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 1 in | Green | 574 nm | Common Anode | 95000 ucd | 20 mA | 4.2 V | + 85 C | - 40 C | Tube | |||||
Mfr: TC07-11EWA TTI: TC07-11EWA Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Red 625nm Common Cathode | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 0.7 in | 12.7 mm x 17.78 mm x 6.4 mm | Red | 617 nm | Cathode Columns, Anode Rows | 8200 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: TDSG1150-LM TTI: TDSG1150-LM Vishay Semiconductors Availability: 0In StockLED Displays & Accessories 7-Seg Green 7 mm Common anode | 0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 7 mm | Green | 575 nm | Common Anode | 9000 ucd | 10 mA | 2.4 V | + 85 C | - 40 C | Through Hole | TDSG | Tube | |||
Mfr: SA10-21GWA TTI: SA10-21GWA Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 14 mm x 25.4 mm | 24 mm x 34 mm x 10.5 mm | Green | 568 nm | Common Anode | 37000 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: TDSG5150-N TTI: TDSG5150-N Vishay Semiconductors Availability: 0In StockLED Displays & Accessories 7-Seg Green 13 mm Common anode | 0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 13 mm | Green | 575 nm | Common Anode | 14000 ucd | 20 mA | 2.4 V | + 85 C | - 40 C | Through Hole | TDSG | Tube |