LED Displays & Accessories
6.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA03-11GWA TTI: SA03-11GWA Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 5.11 mm x 7.62 mm | 10.16 mm x 19.06 mm x 6.1 mm | Green | 568 nm | Common Anode | 11000 mcd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SA08-21GWA TTI: SA08-21GWA Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Green 568nm Common Anode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 0.8 in | Green | 565 nm | Common Anode | 13000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: DD3S-F31N-R TTI: DD3S-F31N-R IDEC Availability: 0In StockLED Displays & Accessories DC24V DISPLAY UNIT | 0In Stock | Bulk | |||||||||||||||||
Mfr: SA56-11YWA TTI: SA56-11YWA Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Yellow | 588 nm | Common Anode | 4700 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SA40-19SURKWA TTI: SA40-19SURKWA Kingbright Availability: 0In StockLED Displays & Accessories 4" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 59.5 mm x 101.2 mm | 90 mm x 122 mm x 15 mm | Red | 630 nm | Common Anode | 250 mcd | 10 mA | 3.7 V, 1.85 V | + 85 C | - 40 C | Through Hole | Box | |||
Mfr: BC56-11CGKWA TTI: BC56-11CGKWA Kingbright Availability: Not Available OnlineLED Displays & Accessories .56" 3-DIGIT GRN LED DISPLAY | Not Available Online | LED Displays | 7 Segment | 3 Digit | 0.56 in | 37.6 mm x 19 mm x 8.1 mm | Green | 570 nm | Common Cathode | 10 mA | + 85 C | - 40 C | Through Hole | Tube | |||||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 6 mm x 10 mm | Green | 562 nm to 575 nm | Common Anode | 6800 ucd | 20 mA | 2.4 V | + 85 C | - 40 C | Through Hole | TDSG | Tube | ||||
0In Stock | LED Displays | 7 Segment | 1 Digit | 10 mm | Yellow | 587 nm | Common Cathode | 2750 ucd | 25 mA | 2 V | + 105 C | - 35 C | VDMx10.0 | Reel | |||||
Mfr: SC39-11EWA TTI: SC39-11EWA Kingbright Availability: 0In StockLED Displays & Accessories Single Red 625nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.39 in | 10 mm x 13 mm x 7 mm | Red | 617 nm | Common Cathode | 4100 ucd | 10 mA | 1.9 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SA08-11GWA TTI: SA08-11GWA Kingbright Availability: 0In StockLED Displays & Accessories GREEN DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 20 mm x 27.7 mm x 8.4 mm | Green | 568 nm | Common Anode | 10500 ucd | 10 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 10 mm | Red | 625 nm | Common Cathode | 260 ucd | 2 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSL | Tube | ||||
Mfr: SC56-11SURKWA TTI: SC56-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories .56" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Red | 645 nm | Common Cathode | 97000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Through Hole | Tube | |||
0In Stock | LED Displays | 7 Segment | 1 Digit | 10 mm | Red | 631 nm | Common Anode | 650 ucd | 25 mA | 2 V | + 105 C | - 35 C | VDMx10.0 | Reel | |||||
Mfr: SA56-11CGKWA TTI: SA56-11CGKWA Kingbright Availability: Not Available OnlineLED Displays & Accessories 0.56" SINGLE DIGIT GRN LED DISPLAY | Not Available Online | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Green | 570 nm | Common Anode | 35 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SA18-11EWA TTI: SA18-11EWA Kingbright Availability: Not Available OnlineLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | Not Available Online | LED Displays | 7 Segment | 1 Digit | 26.1 mm x 44.5 mm | 38 mm x 56 mm x 11 mm | Red | 625 nm | Common Anode | 24000 ucd | 20 mA | 6 V | + 85 C | - 40 C | Through Hole | Tube | |||
0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25 mm x 19.05 mm x 8 mm | Red | 625 nm | Common Cathode | 8000 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC05-11EWA TTI: SC05-11EWA Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Red 625nm Common Cathode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 7.3 mm x 12.7 mm | 12.7 mm x 19 mm x 8 mm | Red | 627 nm | Common Cathode | 7600 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SC40-19SURKWA TTI: SC40-19SURKWA Kingbright Availability: Not Available OnlineLED Displays & Accessories 4" SINGLE DIGIT RED LED DISPLAY | Not Available Online | LED Displays | 7 Segment | 1 Digit | 6.2 mm x 9.9 mm | 90 mm x 122 mm x 15 mm | Red | 630 nm | Common Cathode | 250 mcd | 10 mA | 3.7 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SA05-11GWA TTI: SA05-11GWA Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.5 in | 12.7 mm x 19 mm x 8 mm | Green | 568 nm | Common Anode | 10000 mcd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SC39-11YWA TTI: SC39-11YWA Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Yellow 588nm Common Cathode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 0.39 in | 10 mm x 13 mm x 7 mm | Yellow | 588 nm | Common Cathode | 3000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: DC56-11GWA TTI: DC56-11GWA Kingbright Availability: 0In StockLED Displays & Accessories GRN COMMON CATHODE | 0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25 mm x 19.05 mm x 8 mm | Green | 568 nm | Common Cathode | 10500 ucd | 25 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 7 mm x 4.7 mm | Red | 625 nm | Common Anode | 1000 ucd | 15 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSL | Tube | ||||
Mfr: TDSO3160-L TTI: TDSO3160-L Vishay Semiconductors Availability: 0In StockLED Displays & Accessories Orange/Red Com Cath 10mm 7-seg display | 0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 10 mm | Orange, Red | 625 nm | Common Cathode | 5600 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | TDSO | Tube | |||
Mfr: SC52-11SURKWA TTI: SC52-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories DISPLAY 13MM RED 630NM | 0In Stock | LED Displays | Common Cathode | Through Hole | Tube | ||||||||||||||
Mfr: SC04-11EWA TTI: SC04-11EWA Kingbright Availability: 0In StockLED Displays & Accessories Single Red 625nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.4 in | 9.8 mm x 18.75 mm x 5.08 mm | Red | 627 nm | Common Cathode | 5600 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube |