LED Displays & Accessories
6.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA56-11CGKWA TTI: SA56-11CGKWA Kingbright Availability: Not Available OnlineLED Displays & Accessories 0.56" SINGLE DIGIT GRN LED DISPLAY | Not Available Online | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Green | 570 nm | Common Anode | 35 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA18-11EWA TTI: SA18-11EWA Kingbright Availability: Not Available OnlineLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | Not Available Online | LED Displays | 7 Segment | 1 Digit | 26.1 mm x 44.5 mm | 38 mm x 56 mm x 11 mm | Red | 625 nm | Common Anode | 24000 ucd | 20 mA | 6 V | + 85 C | - 40 C | Through Hole | Tube | ||||
0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25 mm x 19.05 mm x 8 mm | Red | 625 nm | Common Cathode | 8000 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: SC05-11EWA TTI: SC05-11EWA Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Red 625nm Common Cathode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 7.3 mm x 12.7 mm | 12.7 mm x 19 mm x 8 mm | Red | 627 nm | Common Cathode | 7600 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA03-11GWA TTI: SA03-11GWA Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 5.11 mm x 7.62 mm | 10.16 mm x 19.06 mm x 6.1 mm | Green | 568 nm | Common Anode | 11000 mcd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA08-21GWA TTI: SA08-21GWA Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Green 568nm Common Anode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 0.8 in | Green | 565 nm | Common Anode | 13000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: DD3S-F31N-R TTI: DD3S-F31N-R IDEC Availability: 0In StockLED Displays & Accessories DC24V DISPLAY UNIT | 0In Stock | Bulk | ||||||||||||||||||
0In Stock | Combination Display Lights | 15 mA | 24 V | + 40 C | - 20 C | Panel Mount | ||||||||||||||
0In Stock | Combination Display Lights | 15 mA | 24 V | + 40 C | - 20 C | Panel Mount | ||||||||||||||
0In Stock | Combination Display Lights | 15 mA | 24 V | + 40 C | - 20 C | Panel Mount | ||||||||||||||
0In Stock | Display Units | Green | + 55 C | - 10 C | Panel Mount | |||||||||||||||
Mfr: ACDA03-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories GREEN DIFFUSED 2 DIGITS | 0In Stock | LED Displays | 7 Segment | 2 Digit | 4.22 mm x 7.62 mm | 14.8 mm x 12 mm x 3.75 mm | Green | 568 nm | Common Anode | 5600 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA03-102 | |||
Mfr: TA20-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Red 625nm Common Anode | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 37.65 mm x 53 mm x 8.45 mm | Red | 617 nm | Common Anode | 12 mcd | 10 mA | 1.9 V | + 85 C | - 40 C | Through Hole | Bulk | |||||
Mfr: DC56-51YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dual Yellow 588nm Common Cathode | 0In Stock | Through Hole | Bulk | |||||||||||||||||
0In Stock | Digital Display | LCD, 4.5 Digit, Red | MCR-FL-D-U-I-2SP-_24 MCRFLDUI2SP24 | |||||||||||||||||
Mfr: SA23-11GWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Green 568nm Common Anode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 32.2 mm x 56.9 mm | 48 mm x 70 mm x 12 mm | Green | 568 nm | Common Anode | 65000 ucd | 10 mA | 8.8 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SA43-13YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Anode | 0In Stock | LED Displays | Common Anode | Through Hole | Bulk | |||||||||||||||
Mfr: ACDC04-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories | 0In Stock | 0.4 in | Red | 645 nm | Common Cathode | 27000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDC04-105 | |||||||
Mfr: ACSC56-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 8 mm x 14.22 mm | 12.4 mm x 19 mm x 3.75 mm | Green | 568 nm | Common Cathode | 13200 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | KCSC56-102 | ||||
Mfr: ACPSA04-41SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Red 630nm Common Anode | 0In Stock | LED Displays | 14 Segment | 1 Digit | 6 mm x 10.16 mm | 9.3 mm x 19 mm x 3.75 mm | Red | 630 nm | Common Anode | 36000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | KCPSA04-105 | ||||
Mfr: ACPSC04-41SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Yel 590nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 10.16 mm | Yellow | 590 nm | Common Cathode | 46000 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Tube | KCPSC04-107 | ||||
Mfr: SC08-21YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11.6 mm x 20.32 mm | 18.6 mm x 25 mm x 10.6 mm | Yellow | 588 nm | Common Cathode | 7.9 mcd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SC23-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Cathode | 0In Stock | LED Displays | Common Cathode | Through Hole | Bulk | |||||||||||||||
Mfr: ACSC02-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 3.2 mm x 5.08 mm | 6.9 mm x 10 mm x 3 mm | Green | 568 nm | Common Cathode | 10000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC02-102 | |||
Mfr: ACSC03-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4.22 mm x 7.62 mm | 7.3 mm x 12 mm x 3.75 mm | Green | 568 nm | Common Cathode | 5600 ucd | 25 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | KCSC03-102 |