LED Displays & Accessories
6.267 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned IDEC Availability: 0In StockLED Displays & Accessories | 0In Stock | Combination Display Lights | 15 mA | 24 V | + 40 C | - 20 C | Panel Mount | |||||||||||||
0In Stock | Combination Display Lights | 15 mA | 24 V | + 40 C | - 20 C | Panel Mount | ||||||||||||||
0In Stock | Combination Display Lights | 15 mA | 24 V | + 40 C | - 20 C | Panel Mount | ||||||||||||||
0In Stock | Combination Display Lights | 15 mA | 24 V | + 40 C | - 20 C | Panel Mount | ||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | KCSC56-171 | |||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
Mfr: PDC54-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA | 0In Stock | LED Displays | 14 Segment | 2 Digit | 7.97 mm x 13.5 mm | 25.2 mm x 21.2 mm x 7.8 mm | Red | 625 nm | Common Cathode | 4700 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: TA12-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 5X7 DOT MATRIX | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 1.2 in | 22.9 mm x 39 mm x 8 mm | Red | 627 nm | Common Anode | 14 mcd | 10 mA | 1.9 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: BA56-12GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Tri Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 3 Digit | 8 mm x 14.2 mm | 37.6 mm x 19 mm x 8.1 mm | Green | 565 nm | Common Anode | 8600 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: BC56-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Tri Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 3 Digit | 0.56 in | 37.6 mm x 19 mm x 8.1 mm | Green | 565 nm | Common Cathode | 8.6 mcd | 10 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACSC08-51ZGWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Grn 160000ucd 525nm Com Cathode Diffused | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 16.8 mm x 28 mm x 3.75 mm | Green | 525 nm | Common Cathode | 100000 ucd | 10 mA | 3.3 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC08-160-A | |||
Mfr: ACDA03-41SEKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Double Red 601nm Common Anode | 0In Stock | LED Displays | 7 Segment | 2 Digit | 4.22 mm x 7.62 mm | 14.8 mm x 12 mm x 3.75 mm | Orange | 610 nm | Common Anode | 46000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA03-106 | |||
Mfr: ACDA56-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dual Digit Red 630nm Comm Anode 44000ucd | 0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25.1 mm x 19 mm x 3.75 mm | Red | 630 nm | Common Anode | 80000 ucd | 20 mA | 1.85 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA56-105 | |||
Mfr: ACDC02-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Double Red 630nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 2 Digit | 3.2 mm x 5.08 mm | 14.1 mm x 10 mm x 3 mm | Red | 650 nm | Common Cathode | 30 mcd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDC02-105 | |||
Mfr: ACSA02-41CGKWA-F01 TTI: Not Assigned Kingbright LED Displays & Accessories Single Green 570nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 3.2 mm x 5.08 mm | 6.9 mm x 10 mm x 3 mm | Green | 574 nm | Common Anode | 12000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA02-123 | |||
Mfr: DA04-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 2 DIGIT | 0In Stock | LED Displays | 7 Segment | 2 Digit | 5.976 mm x 10 mm | 20.2 mm x 16 mm x 7 mm | Yellow | 588 nm | Common Anode | 3000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: DA56-51YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dual Yellow 588nm Common Anode | 0In Stock | Through Hole | Bulk | |||||||||||||||||
Mfr: SA36-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .36" 1 DIGIT YELLOW | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.36 in | 7.5 mm x 14 mm x 8.5 mm | Yellow | 588 nm | Common Anode | 2600 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA39-12EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 625nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.39 in | Red | 627 nm | Common Anode | 1400 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | |||||
Mfr: M7E-08DRN2-L TTI: Not Assigned Aratas Availability: Not Available OnlineLED Displays & Accessories DIGITAL THUMBWHEEL | Not Available Online | 7-Segment Displays | M7E | M7E08DRN2L | ||||||||||||||||
Not Available Online | 7-Segment Displays | 7-Segment, 4-Digit | Panel Mount | M7F | M7F4D1G | |||||||||||||||
Mfr: ACSA03-41SYKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 590nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4.22 mm x 7.62 mm | 7.3 mm x 12 mm x 3.75 mm | Yellow | 590 nm | Common Anode | 36000 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA03-107 | |||
Mfr: ACSA04-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Green 570nm Common Anode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Green | 570 nm | Common Anode | 17400 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA04-123 |