Kingbright - LED Displays & Accessories
2.125 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACPSC04-41SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Red 630nm Common Cathode | 0In Stock | LED Displays | 14 Segment | 1 Digit | 6 mm x 10.16 mm | 9.3 mm x 19 mm x 3.75 mm | Red | 630 nm | Common Cathode | 36000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | KCPSC04-105 | ||||
Mfr: ACDC02-41SEKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Double Red 601nm Common Cathode | Not Available Online | SMD/SMT | Tube | KCDC02-106 | ||||||||||||||||
Mfr: ACDC03-41SEKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Double Red 601nm Common Cathode | Not Available Online | SMD/SMT | Tube | KCDC03-106 | ||||||||||||||||
Mfr: ACDC56-41SEKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Double Red 601nm Common Cathode | Not Available Online | LED Displays | 7 Segment | 2 Digit | 0.56 in | 25.1 mm x 19 mm x 3.75 mm | Orange | Common Cathode | 20 mA | + 85 C | - 40 C | SMD/SMT | Tube | KCDC56-106 | ||||||
Mfr: ACDC56-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Double Red 630nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 2 Digit | 0.56 in | 25.1 mm x 19 mm x 3.75 mm | Red | Common Cathode | 20 mA | + 85 C | - 40 C | SMD/SMT | Reel | KCDC56-105 | ||||||
Mfr: ACSC04-41SYKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Yellow 590nm Common Cathode | Not Available Online | SMD/SMT | Tube | KCSC04-107 | ||||||||||||||||
Mfr: DC03-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .3" DUAL DIGIT GRN LED DISPLAY | 0In Stock | 2 Digit | ||||||||||||||||||
Mfr: SC10-11CGKWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories 1" SINGLE DIGIT GRN LED DISPLAY | Not Available Online | LED Displays | 1 Digit | 1 in | Common Cathode | Through Hole | ||||||||||||||
Mfr: ACDA02-41YWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 2 DIGITS | 0In Stock | 7 Segment | 2 Digit | 3.2 mm x 5.08 mm | Yellow | 588 nm | Common Anode | 1900 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA02-103 | |||||
Mfr: TA15-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Yel 588nm Common Anode | 0In Stock | 8 x 8 Dot Matrix | 1 Digit | 38 mm x 38 mm | Yellow | Common Anode | + 85 C | - 40 C | Through Hole | Bulk | ||||||||||
Mfr: SC39-12YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.39 in | 10 mm x 13 mm x 7 mm | Yellow | 590 nm | Common Cathode | 3000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC43-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 7 mm x 10.92 mm | 12.6 mm x 19 mm x 7.87 mm | Green | 565 nm | Common Cathode | 10 mcd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SA04-12GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories GREEN DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.4 in | Green | 568 nm | Common Anode | 12000 ucd | 25 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: TA20-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 5X7 DOT MATRIX | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 37.65 mm x 53 mm x 8.45 mm | Yellow | 588 nm | Common Anode | 9 mcd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: PSA08-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Grn 568nm Common Anode | 0In Stock | LED Displays | 16 Segment | 1 Digit | 10.9 mm x 20.32 mm | 20 mm x 27.7 mm x 10 mm | Green | 568 nm | Common Anode | 11000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: BC56-11YWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Tri Yellow 588nm Common Cathode | Not Available Online | LED Displays | 7 Segment | 3 Digit | 0.56 in | 37.6 mm x 19 mm x 8.1 mm | Yellow | 588 nm | Common Cathode | 6500 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: TA07-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .7" 5X7 DOT MATRIX GRN LED DISPLAY | 0In Stock | 5 x 7 Dot Matrix | 1 Digit | 0.7 in | Green | 574 nm | Common Anode | 38000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | ||||||||
Mfr: ACSA56-51CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 0.56" SINGLE DIGIT GRN SMD LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 8.1 mm x 14.22 mm | 12.5 mm x 20 mm x 2.4 mm | Green | 574 nm | Common Anode | 26000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA56-123-B-26 | |||
Mfr: TC12-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Red 625nm Common Cathode | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 22.9 mm x 39 mm x 8 mm | Red | 627 nm | Common Cathode | 14000 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | |||||
Mfr: DA56-51GWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Dual Green 568nm Common Anode | Not Available Online | LED Displays | 7 Segment | 2 Digit | 7.8 mm x 14.22 mm | 25 mm x 17.02 mm x 8 mm | Green | 565 nm | Common Anode | 11000 ucd | 10 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: DC04-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dual Yellow 588nm Common Cathode | 0In Stock | 7 Segment | 2 Digit | 0.4 in | Yellow | 590 nm | Common Cathode | 5800 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Bulk | ||||||
Mfr: PSC05-12GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Grn 568nm Common Cathode | 0In Stock | LED Displays | 16 Segment | 1 Digit | 8.2 mm x 12.7 mm | 16 mm x 25 mm x 9.5 mm | Green | 568 nm | Common Cathode | 10 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: PSC05-12YWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories AlphaNum Yel 588nm Common Cathode | Not Available Online | Through Hole | Tube | |||||||||||||||||
Mfr: ACDA56-41ZGKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories SURFACE MOUNT DISP GREEN | Not Available Online | LED Displays | 7 Segment | 2 Digit | 0.56 in | 25.1 mm x 17 mm x 3.75 mm | Green | 525 nm | Common Anode | 160000 ucd | 10 mA | 3 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA56-175 | |||
Mfr: ACSA08-51SYKWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Yellow 590nm Common Anode | Not Available Online | SMD/SMT | Reel | KCSA08-107-A |