Kingbright - LED Displays & Accessories
2.125 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KCDA04-105 TTI: KCDA04-105 Kingbright Availability: 3.500In Stock3.500 On Order Expected 22-Dec-26 LED Displays & Accessories 2-DIG.SMD-DISP.10MM RED | 3.500In Stock3.500 On Order Expected 22-Dec-26 | Reel | |||||||||||||||||
Mfr: KCSC03-123 TTI: KCSC03-123 Kingbright Availability: 2.200In StockLED Displays & Accessories SMD-DISPLAY 7,62MM GREEN | 2.200In Stock | Reel | |||||||||||||||||
Mfr: KCSC04-105 TTI: KCSC04-105 Kingbright Availability: 400In StockLED Displays & Accessories SMD-DISPLAY 10MM RED | 400In Stock | Reel | |||||||||||||||||
Mfr: SA56-11EWA TTI: SA56-11EWA Kingbright Availability: 1.120In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 1.120In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Red | 625 nm | Common Anode | 6400 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SC08-11SURKWA TTI: SC08-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories .8" 7-SEGMENT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 20 mm x 27.7 mm x 8.4 mm | Red | 630 nm | Common Cathode | 61 mcd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SA36-11EWA TTI: SA36-11EWA Kingbright Availability: 360In StockLED Displays & Accessories .36' 1 DIGIT RED | 360In Stock | LED Displays | 7 Segment | 1 Digit | 0.36 in | 7.5 mm x 14 mm x 8.5 mm | Red | 625 nm | Common Anode | 1900 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SA08-11EWA TTI: SA08-11EWA Kingbright Availability: 0In Stock252 On Order Expected LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0In Stock252 On Order Expected | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 20 mm x 27.7 mm x 8.4 mm | Red | 625 nm | Common Anode | 6400 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: DA56-11SURKWA TTI: DA56-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories .56" DUAL DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25 mm x 19.05 mm x 8 mm | Red | 630 nm | Common Anode | 85 mcd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SA39-11GWA TTI: SA39-11GWA Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 6.2 mm x 9.9 mm | 10 mm x 13 mm x 7 mm | Green | 568 nm | Common Anode | 6400 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SA15-11SURKWA TTI: SA15-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories DISPLAY 38MM RED 630NM | 0In Stock | LED Displays | Common Anode | Tube | |||||||||||||||
Mfr: PSA39-21GWA TTI: PSA39-21GWA Kingbright Availability: Not Available OnlineLED Displays & Accessories AlphaNum Grn 568nm Common Anode | Not Available Online | LED Displays | 14 Segment | 1 Digit | 6.33 mm x 9.906 mm | 9.906 mm x 20.83 mm x 9.65 mm | Green | 568 nm | Common Anode | 4400 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SC03-12EWA TTI: SC03-12EWA Kingbright Availability: Not Available OnlineLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | Not Available Online | LED Displays | 7 Segment | 1 Digit | 5.11 mm x 7.62 mm | 10.16 mm x 19.06 mm x 6.1 mm | Red | 625 nm | Common Cathode | 6400 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: CA56-11GWA TTI: CA56-11GWA Kingbright Availability: Not Available OnlineLED Displays & Accessories Quad Green 568nm Common Anode | Not Available Online | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Green | 568 nm | Common Anode | 11000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Not Available Online | LED Displays | 7 Segment | 3 Digit | 8 mm x 14.2 mm | 37.6 mm x 19 mm x 8.1 mm | Green | 568 nm | Common Anode | 10500 ucd | 25 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA56-11YWA TTI: SA56-11YWA Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Yellow | 588 nm | Common Anode | 4700 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SC36-11SURKWA TTI: SC36-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories .36" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4.82 mm x 9.14 mm | 7.5 mm x 14 mm x 8.5 mm | Red | 630 nm | Common Cathode | 28000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: DA03-11SURKWA TTI: DA03-11SURKWA Kingbright Availability: 0In Stock1.376 On Order Expected 11-Dec-26 LED Displays & Accessories 0.3" DUAL DIGIT RED LED DISPLAY | 0In Stock1.376 On Order Expected 11-Dec-26 | LED Displays | 7 Segment | 2 Digit | 0.3 in | 15.5 mm x 15 mm x 7 mm | Red | 630 nm | Common Anode | 47 mcd | 20 mA | 1.85 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SC39-11SYKWA TTI: SC39-11SYKWA Kingbright Availability: Not Available OnlineLED Displays & Accessories .39" SINGLE DIGIT YEL LED DISPLAY | Not Available Online | LED Displays | 7 Segment | 1 Digit | 0.39 in | 10 mm x 13 mm x 7 mm | Yellow | 590 nm | Common Cathode | 86000 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SC36-11EWA TTI: SC36-11EWA Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4.82 mm x 9.14 mm | 7.5 mm x 14 mm x 8.5 mm | Red | 617 nm | Common Cathode | 2.1 mcd | 10 mA | 1.9 V | + 85 C | - 40 C | Through Hole | Tube | |||
Not Available Online | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Green | Common Anode | 10 mA | + 85 C | - 40 C | Through Hole | Tube | |||||||
Mfr: DA08-11GWA TTI: DA08-11GWA Kingbright Availability: 0In StockLED Displays & Accessories Dual Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 2 Digit | 12.5 mm x 20.32 mm | 35.8 mm x 25.85 mm x 10 mm | Green | 565 nm | Common Anode | 11 mcd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: DA04-11SURKWA TTI: DA04-11SURKWA Kingbright Availability: Not Available OnlineLED Displays & Accessories .4" DUAL DIGIT RED LED DISPLAY | Not Available Online | LED Displays | 7 Segment | 2 Digit | 0.4 in | Red | 645 nm | Common Anode | 54000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Tube | |||||
Mfr: SC05-11SURKWA TTI: SC05-11SURKWA Kingbright LED Displays & Accessories .5" SINGLE DIGIT RED LED DISPLAY | Not Available Online | LED Displays | 1 Digit | 0.5 in | Common Cathode | Through Hole | Tube | ||||||||||||
Mfr: PDC54-11SURKWA TTI: PDC54-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories ALPHANUM.DISPLAY 14MM RED | 0In Stock | Tube | |||||||||||||||||
Mfr: SC08-11GWA TTI: SC08-11GWA Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 20 mm x 27.7 mm x 8.4 mm | Green | 565 nm | Common Cathode | 13 mcd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube |