Kingbright - LED Displays & Accessories
2.125 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DC08-11SURKWA TTI: DC08-11SURKWA Kingbright Availability: Not Available OnlineLED Displays & Accessories .8" DUAL DIGIT RED LED DISPLAY | Not Available Online | 2 Digit | Tube | ||||||||||||||||
Mfr: PSA05-11SURKWA TTI: PSA05-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories ALPHANUM.DISPLAY 13MM RED | 0In Stock | Tube | |||||||||||||||||
Mfr: SC56-21GWA TTI: SC56-21GWA Kingbright Availability: Not Available OnlineLED Displays & Accessories GREEN DIFFUSED 1 DIGIT | Not Available Online | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Green | 565 nm | Common Cathode | 11000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SA10-21SURKWA TTI: SA10-21SURKWA Kingbright Availability: 0In StockLED Displays & Accessories 1" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 14 mm x 25.4 mm | 24 mm x 34 mm x 10.5 mm | Red | 630 nm | Common Anode | 260000 ucd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | Tube | |||
Not Available Online | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Green | Common Anode | 10 mA | + 85 C | - 40 C | Through Hole | Tube | |||||||
Mfr: DA08-11GWA TTI: DA08-11GWA Kingbright Availability: 0In StockLED Displays & Accessories Dual Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 2 Digit | 12.5 mm x 20.32 mm | 35.8 mm x 25.85 mm x 10 mm | Green | 565 nm | Common Anode | 11 mcd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: DA04-11SURKWA TTI: DA04-11SURKWA Kingbright Availability: Not Available OnlineLED Displays & Accessories .4" DUAL DIGIT RED LED DISPLAY | Not Available Online | LED Displays | 7 Segment | 2 Digit | 0.4 in | Red | 645 nm | Common Anode | 54000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Tube | |||||
Mfr: SC05-11SURKWA TTI: SC05-11SURKWA Kingbright LED Displays & Accessories .5" SINGLE DIGIT RED LED DISPLAY | Not Available Online | LED Displays | 1 Digit | 0.5 in | Common Cathode | Through Hole | Tube | ||||||||||||
Mfr: TA07-11SURKWA TTI: TA07-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories .7" 5X7 DOT MATRIX RED LED DISPLAY | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 12.7 mm x 17.78 mm x 6.4 mm | Red | 630 nm | Common Anode | 90000 ucd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: PSA39-21GWA TTI: PSA39-21GWA Kingbright Availability: Not Available OnlineLED Displays & Accessories AlphaNum Grn 568nm Common Anode | Not Available Online | LED Displays | 14 Segment | 1 Digit | 6.33 mm x 9.906 mm | 9.906 mm x 20.83 mm x 9.65 mm | Green | 568 nm | Common Anode | 4400 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SC03-12EWA TTI: SC03-12EWA Kingbright Availability: Not Available OnlineLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | Not Available Online | LED Displays | 7 Segment | 1 Digit | 5.11 mm x 7.62 mm | 10.16 mm x 19.06 mm x 6.1 mm | Red | 625 nm | Common Cathode | 6400 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: CA56-11GWA TTI: CA56-11GWA Kingbright Availability: Not Available OnlineLED Displays & Accessories Quad Green 568nm Common Anode | Not Available Online | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Green | 568 nm | Common Anode | 11000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Not Available Online | LED Displays | 7 Segment | 3 Digit | 8 mm x 14.2 mm | 37.6 mm x 19 mm x 8.1 mm | Green | 568 nm | Common Anode | 10500 ucd | 25 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA56-11YWA TTI: SA56-11YWA Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Yellow | 588 nm | Common Anode | 4700 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SC36-11SURKWA TTI: SC36-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories .36" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4.82 mm x 9.14 mm | 7.5 mm x 14 mm x 8.5 mm | Red | 630 nm | Common Cathode | 28000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: TC12-11SURKWA TTI: TC12-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories MATRIX 30MM RED 630NM | 0In Stock | Tube | |||||||||||||||||
Mfr: TC07-11EWA TTI: TC07-11EWA Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Red 625nm Common Cathode | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 0.7 in | 12.7 mm x 17.78 mm x 6.4 mm | Red | 617 nm | Cathode Columns, Anode Rows | 8200 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SA10-21CGKWA TTI: SA10-21CGKWA Kingbright Availability: 0In StockLED Displays & Accessories 1" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 1 in | Green | 574 nm | Common Anode | 95000 ucd | 20 mA | 4.2 V | + 85 C | - 40 C | Tube | |||||
Mfr: SC10-21EWA TTI: SC10-21EWA Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 1 in | Red | 625 nm | Common Cathode | 16000 ucd | 30 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA05-11EWA TTI: SA05-11EWA Kingbright Availability: 0In StockLED Displays & Accessories Single Red 625nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.5 in | 12.7 mm x 19 mm x 8 mm | Red | 625 nm | Common Anode | 7600 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||
0In Stock | LED Displays | 7 Segment | 1 Digit | 5.58 mm x 10.16 mm | 9.8 mm x 18.75 mm x 5.08 mm | Green | 568 nm | Common Anode | 12000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA56-11SURKWA TTI: SA56-11SURKWA Kingbright LED Displays & Accessories 0.56" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Red | 645 nm | Common Anode | 97000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SA56-21SURKWA TTI: SA56-21SURKWA Kingbright Availability: 0In StockLED Displays & Accessories .56"SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Red | 630 nm | Common Anode | 97 mcd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SA56-21GWA TTI: SA56-21GWA Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Green | 565 nm | Common Anode | 11 mcd | 10 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | |||
Mfr: SA10-21GWA TTI: SA10-21GWA Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 14 mm x 25.4 mm | 24 mm x 34 mm x 10.5 mm | Green | 568 nm | Common Anode | 37000 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube |