Kingbright - LED Displays & Accessories
2.125 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SC08-21YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11.6 mm x 20.32 mm | 18.6 mm x 25 mm x 10.6 mm | Yellow | 588 nm | Common Cathode | 7.9 mcd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SC23-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Cathode | 0In Stock | LED Displays | Common Cathode | Through Hole | Bulk | |||||||||||||||
Mfr: ACDA56-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dual Digit Red 630nm Comm Anode 44000ucd | 0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25.1 mm x 19 mm x 3.75 mm | Red | 630 nm | Common Anode | 80000 ucd | 20 mA | 1.85 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA56-105 | |||
Mfr: ACDC02-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Double Red 630nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 2 Digit | 3.2 mm x 5.08 mm | 14.1 mm x 10 mm x 3 mm | Red | 650 nm | Common Cathode | 30 mcd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDC02-105 | |||
Mfr: ACDC04-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories | 0In Stock | 0.4 in | Red | 645 nm | Common Cathode | 27000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDC04-105 | |||||||
0In Stock | Reel | |||||||||||||||||||
Mfr: SC08-21CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 1 Digit | Common Cathode | Through Hole | |||||||||||||||
Mfr: SC56-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" SINGLE DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Yellow | 590 nm | Common Cathode | 160000 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: SC56-21CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" SINGLE GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Green | 570 nm | Common Cathode | 35000 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: TC20-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .7" 5X7 DOT MATRIX YEL LED DISPLAY | 0In Stock | |||||||||||||||||||
Mfr: DA03-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 0.3" DUAL DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 2 Digit | 0.3 in | 15.5 mm x 15 mm x 7 mm | Yellow | Common Anode | 20 mA | + 85 C | - 40 C | Through Hole | ||||||||
Mfr: DA56-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" DUAL DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25 mm x 19.05 mm x 8 mm | Green | 570 nm | Common Anode | 35 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: PSA23-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories ALPHANUM.DISPLAY 57MM RED | 0In Stock | Tube | ||||||||||||||||||
Mfr: ACPSA04-41SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Red 630nm Common Anode | 0In Stock | LED Displays | 14 Segment | 1 Digit | 6 mm x 10.16 mm | 9.3 mm x 19 mm x 3.75 mm | Red | 630 nm | Common Anode | 36000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | KCPSA04-105 | ||||
Mfr: ACSA02-41CGKWA-F01 TTI: Not Assigned Kingbright LED Displays & Accessories Single Green 570nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 3.2 mm x 5.08 mm | 6.9 mm x 10 mm x 3 mm | Green | 574 nm | Common Anode | 12000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA02-123 | |||
Mfr: PSC12-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories ALPHANUM.DISPLAY 30MM RED | 0In Stock | Tube | ||||||||||||||||||
Mfr: PDC54-11EWA TTI: Not Assigned Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA | 0In Stock | LED Displays | 14 Segment | 2 Digit | 7.97 mm x 13.5 mm | 25.2 mm x 21.2 mm x 7.8 mm | Red | 625 nm | Common Cathode | 4700 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACPSC04-41SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Yel 590nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 10.16 mm | Yellow | 590 nm | Common Cathode | 46000 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Tube | KCPSC04-107 | ||||
Mfr: ACSC02-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 3.2 mm x 5.08 mm | 6.9 mm x 10 mm x 3 mm | Green | 568 nm | Common Cathode | 10000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC02-102 | |||
Mfr: ACSC03-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4.22 mm x 7.62 mm | 7.3 mm x 12 mm x 3.75 mm | Green | 568 nm | Common Cathode | 5600 ucd | 25 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | KCSC03-102 | ||||
Mfr: PSA12-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories ALPHANUM.DISPLAY 30MM RED | 0In Stock | Tube | ||||||||||||||||||
Mfr: PSA08-11EWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories AlphaNum Red 625nm Common Anode | Not Available Online | LED Displays | 16 Segment | 1 Digit | 10.9 mm x 20.32 mm | 20 mm x 27.7 mm x 10 mm | Red | 627 nm | Common Anode | 7700 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SA10-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 1" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 1 Digit | 1 in | Common Anode | |||||||||||||||
Mfr: ACSA03-41SYKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 590nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4.22 mm x 7.62 mm | 7.3 mm x 12 mm x 3.75 mm | Yellow | 590 nm | Common Anode | 36000 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA03-107 | |||
Mfr: ACSA04-41SEKWA-F01 TTI: Not Assigned Kingbright LED Displays & Accessories Single Red 601nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Orange | 601 nm | Common Anode | 60000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA04-106 |