183717 - Fiber Optic Transceivers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Data Rate | Form Factor, or Case Style | Transmission Distance | Wavelength | Connector Type | Fiber Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Product | Rise Time | Emitting Source | Operating Supply Voltage | Application | Form Factor | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 183704-2076 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Transceivers SFP+ 10G 1310nm1.4km C STD S0528 LR-L | 0In Stock | 10.3125 Gb/s | 1.4 km | 1310 nm | ST | Singlemode | - 5 C | + 70 C | 183717 | Transceivers | 26 ps | 3.3 V | Ethernet | SFP+ | TPP2XGFL0C000E2A 1837042076 01837042076 | ||||
Mfr: 183704-1061 TTI: Not Assigned Molex Availability: Not Available OnlineFiber Optic Transceivers SFP+ 10G 850nm 300m C STD S0479 MX | Not Available Online | 10 Gb/s | 300 m | 850 nm | ST | Multimode | - 5 C | + 70 C | 183717 | Transceivers | 24 ps | 3.3 V | Ethernet, Fibre Channel | SFP+ | TPP4XGDS0C000E2G 1837041061 01737041061 |