Kingbright - Infrared Emitters
170 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 940 nm | 12 mW/sr | 50 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | |||||
Mfr: WP7113SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 880nm 30 DEGREE WATER CLEAR | 0In Stock | Through Hole | 880 nm | 30 mW/sr | 20 mA | 1.6 V | 80 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: WP7113F3BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 5MM TRANSPARENT LED INFRARED | 0In Stock | Through Hole | 940 nm | 30 mW/sr | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | |||||
Not Available Online | SMD/SMT | 940 nm | 4 mW/sr | 120 deg | 50 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528F3S | ||||
0In Stock | SMD/SMT | 940 nm | 100 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | 3 mm x 2 mm | Reel | ||||||
0In Stock | SMD/SMT | 940 nm | 30 mW/sr | 100 mA | 1.55 V\ | 180 mW | - 40 C | + 85 C | 1.6 mm x 0.8 mm | Reel | ||||||
Mfr: AP2012SF4C-P22 TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 2x1.2mm IR SMD LED | Not Available Online | SMD/SMT | 880 nm | 1.5 mW/sr | 160 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KP-2012SF4C | |||
Mfr: WP3A10SF7C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3MM INFRARED EMITTER WATER CLEAR | 0In Stock | Through Hole | 850 nm | 16 mW/sr | 50 deg | 20 mA | 1.4 V | 95 mW | - 40 C | + 85 C | T-1 (3 mm) | Bag | ||||
0In Stock | SMD/SMT | 940 nm | 2 mW/sr | 100 deg | 50 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPHD-1608F3C | ||||
Mfr: WP710A10SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR T-1 12/30 mW/sr 1.6V 10uA Water Clr | 0In Stock | Through Hole | 880 nm | 12 mW/sr | 34 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Reel | ||||
0In Stock | SMD/SMT | 940 nm | 5 mW/sr | 40 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 0805 (2012 metric) | Reel | KPTD-2012F3C | ||||
Mfr: APTR3216F3C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3.2x1.6mm IR REVERSE | 0In Stock | SMD/SMT | 940 nm | 3 mW/sr | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | KPTR-3216F3C | ||||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | 3 mm x 2 mm x 1mm | Reel | ||||||
0In Stock | SMD/SMT | 940 nm | 8 mW/sr | 10 deg | 50 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 4.5 mm x 2 mm x 2.8 mm | Reel | KPD-2520F3C-03 | ||||
Mfr: WP7113P3BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters Phototrans 940nm Blue Trans 0.8 mA | 0In Stock | 20 mA | Bulk | |||||||||||||
Mfr: WP7113SF4BT-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 5mm INFRARED LED | 0In Stock | Through Hole | 880 nm | 15 mW/sr | 20 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: AA3528SF4S-R TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm | 0In Stock | SMD/SMT | 880 nm | 2 mW/sr | 120 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528SF4S-R | |||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | 1.6 mm x 0.8 mm | Reel | ||||||
Mfr: AM2520SF4C09 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 2.5X2.0MM IR SMD LED | 0In Stock | |||||||||||||||
0In Stock | Through Hole | 940 nm | 2 mW/sr | 20 mA | 1.2 V | 100 mW | - 45 C | + 80 C | SMT | Reel | KP-1608F3C | |||||
Mfr: KM2520SF4C03 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 880nm 20 Degree Water Clear | 0In Stock | Reel | ||||||||||||||
Mfr: APT2012F3C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr | 0In Stock | SMD/SMT | 940 nm | 1.2 mW/sr | 120 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 0805 (2012 metric) | Reel | KPT-2012F3C | |||
Mfr: APTD3216F3C-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3.2x1.6mm IR SMD LED | 0In Stock | SMD/SMT | 940 nm | 10 mW/sr | 40 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | SMD-2 | Reel | KPTD-3216F3C | |||
Mfr: WP710A10SF4BT-P22 TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 3mm INFRARED LED | Not Available Online | Through Hole | 880 nm | 12 mW/sr | 30 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | ||||
Mfr: WP710A10F3BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters Infrared Transparent 940nm 34deg angle | 0In Stock | Through Hole | 940 nm | 28 mW/sr | 34 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk |