Kingbright - Infrared Emitters
170 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 940 nm | 2 mW/sr | 100 deg | 50 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPHD-1608F3C | ||||
Mfr: WP710A10SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR T-1 12/30 mW/sr 1.6V 10uA Water Clr | 0In Stock | Through Hole | 880 nm | 12 mW/sr | 34 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Reel | ||||
0In Stock | SMD/SMT | 940 nm | 5 mW/sr | 40 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 0805 (2012 metric) | Reel | KPTD-2012F3C | ||||
Mfr: APTR3216F3C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3.2x1.6mm IR REVERSE | 0In Stock | SMD/SMT | 940 nm | 3 mW/sr | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | KPTR-3216F3C | ||||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | 3 mm x 2 mm x 1mm | Reel | ||||||
0In Stock | SMD/SMT | 940 nm | 8 mW/sr | 10 deg | 50 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 4.5 mm x 2 mm x 2.8 mm | Reel | KPD-2520F3C-03 | ||||
Mfr: WP7113P3BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters Phototrans 940nm Blue Trans 0.8 mA | 0In Stock | 20 mA | Bulk | |||||||||||||
Mfr: WP7113SF4BT-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 5mm INFRARED LED | 0In Stock | Through Hole | 880 nm | 15 mW/sr | 20 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: AA3528SF4S-R TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm | 0In Stock | SMD/SMT | 880 nm | 2 mW/sr | 120 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528SF4S-R | |||
0In Stock | SMD/SMT | 940 nm | 100 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | 3 mm x 2 mm | Reel | ||||||
0In Stock | SMD/SMT | 940 nm | 30 mW/sr | 100 mA | 1.55 V\ | 180 mW | - 40 C | + 85 C | 1.6 mm x 0.8 mm | Reel | ||||||
Mfr: AP2012SF4C-P22 TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 2x1.2mm IR SMD LED | Not Available Online | SMD/SMT | 880 nm | 1.5 mW/sr | 160 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KP-2012SF4C | |||
0In Stock | Through Hole | 20 mA | ||||||||||||||
Mfr: WP3A10F3BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR Blue 40/50 mW/sr 50deg transparent | 0In Stock | Through Hole | 940 nm | 12 mW/sr | 50 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | T-1 (3 mm) | |||||
Mfr: WP3A10SF4BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR Blue 40/50 mW/sr 50deg transparent | 0In Stock | Through Hole | 880 nm | 8 mW/sr | 50 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | |||||
0In Stock | 20 mA | KP-1608SF4C | ||||||||||||||
0In Stock | Through Hole | 880 nm | 40 mW/sr | 20 mA | 1.7 V | 100 mW | - 45 C | + 80 C | T-1 (3 mm) | |||||||
0In Stock | Through Hole | 20 mA | ||||||||||||||
0In Stock | Through Hole | 20 mA | ||||||||||||||
Mfr: AA3528SF4S TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3.5X2.8MM INFRARED SMD LED | 0In Stock | SMD/SMT | 20 mA | Reel | KA-3528SF4S | |||||||||||
0In Stock | Through Hole | 940 nm | 40 mW/sr | 20 mA | 1.5 V | 100 mW | - 45 C | + 80 C | T-1 (3 mm) | |||||||
Mfr: KM-4457F3C TTI: KM-4457F3C Kingbright Availability: Not Available OnlineInfrared Emitters SIDE-VIEW LED IR 940NM | Not Available Online | Bulk | ||||||||||||||
0In Stock | 20 mA | Bulk | ||||||||||||||
0In Stock | 20 mA | Bulk | ||||||||||||||
0In Stock5.000 On Order Expected 22-Jan-27 | 20 mA | Bulk |