Vishay - Infrared Emitters
287 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | 875 nm | 240 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | Bulk | ||||||||
Not Available Online | Through Hole | 875 nm | 420 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||||
Not Available Online | ||||||||||||||||
Mfr: VSLB3940-ASZ TTI: Not Assigned Vishay Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM 3MM | Not Available Online | |||||||||||||||
Mfr: VSMF288011RGX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 890NM SMD | Not Available Online | SMD/SMT | 100 mA | |||||||||||||
Not Available Online | 1 A | |||||||||||||||
Not Available Online | AEC-Q101 | |||||||||||||||
Mfr: VSMG2720-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters High Speed Emitter 5V 160mW 830nm 60Deg | Not Available Online | SMD/SMT | 830 nm | 14 mW/sr | 100 mA | 1.45 V | 160 mW | - 40 C | + 85 C | Reel | ||||||
Not Available Online | Through Hole | 950 nm | 280 mW/sr | 15 deg | 100 mA | 1.7 V | 210 mW | - 55 C | + 100 C | Bulk | ||||||
Mfr: VSMF3710-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 60 Degree 170mW 890nm | Not Available Online | SMD/SMT | 890 nm | 10 mW/sr | 60 deg | 100 mA | 1.4 V | 170 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMG2700-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 60 Degree 170mW 830nm | Not Available Online | SMD/SMT | 830 nm | 100 mW/sr | 100 mA | 170 mW | - 40 C | + 85 C | Reel | |||||||
Not Available Online | Through Hole | 950 nm | 350 mW/sr | 100 mA | 1.6 V | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||||
Not Available Online | Through Hole | 870 nm | 700 mW/sr | 22 deg | 100 mA | 1.6 V | 250 mW | - 40 C | + 85 C | Bulk | ||||||
Mfr: TSAL4400-RSZ TTI: Not Assigned Vishay Availability: Not Available OnlineInfrared Emitters IR EMITTER HP 950NM 3MM | Not Available Online | |||||||||||||||
Mfr: TSHA6203UL TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HP 870NM 5MM | Not Available Online | 100 mA | ||||||||||||||
Mfr: VSMB11940X01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 940nm, SMD-SL 1mW/sr, +/-75deg. | Not Available Online | SMD/SMT | 940 nm | 1 mW/sr | 150 deg | 20 mA | 1.24 V | 35 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Not Available Online | 100 mA | Bulk | ||||||||||||||
Mfr: TSHA4401-AS12Z TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER 875NM | Not Available Online | Through Hole | 875 nm | 360 mW/sr | 100 mA | 180 mW | - 55 C | + 100 C | T-1 (3 mm) | |||||||
Not Available Online | 850 nm | 230 mW/sr | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||||
Mfr: IRA41004232-KIT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IrDA EVALUATION KIT | Not Available Online | 20 mA | ||||||||||||||
Mfr: VSMB10940X01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 940nm, SMD-SL 1mW/sr, +/-75deg. | Not Available Online | SMD/SMT | 940 nm | 1 mW/sr | 150 deg | 20 mA | 1.24 V | 35 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: VSMG285011RG TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 850nm, SMD 40mW/sr, +/-12deg. | Not Available Online | SMD/SMT | 850 nm | 40 mW/sr | 24 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Reel | |||||
Not Available Online | Through Hole | 870 nm | 1800 mW/sr | 100 mA | 1.6 V | 250 mW | - 40 C | + 85 C | Bulk | |||||||
Mfr: VSMG2020X01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 850nm, SMD 40mW/sr, +/-12deg. | Not Available Online | SMD/SMT | 850 nm | 40 mW/sr | 24 deg | 100 mA | 1.45 V | 170 mW | - 40 C | + 85 C | SMD-2 | |||||
Mfr: VSMY98545DS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters SurflightVCSEL 850nm 600mW/sr, +/-45deg. | Not Available Online | 850 nm | 600 mW/sr | 45 deg | 1 A | 4.6 V | 1.07 W | - 40 C | + 110 C | Reel | VSMY98545ADS VSMY98545 |