Vishay - Infrared Emitters
287 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMB10940X01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 940nm, SMD-SL 1mW/sr, +/-75deg. | Not Available Online | SMD/SMT | 940 nm | 1 mW/sr | 150 deg | 20 mA | 1.24 V | 35 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: VSMG285011RG TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 850nm, SMD 40mW/sr, +/-12deg. | Not Available Online | SMD/SMT | 850 nm | 40 mW/sr | 24 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Reel | |||||
Not Available Online | Through Hole | 870 nm | 1800 mW/sr | 100 mA | 1.6 V | 250 mW | - 40 C | + 85 C | Bulk | |||||||
Mfr: VSMG2020X01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 850nm, SMD 40mW/sr, +/-12deg. | Not Available Online | SMD/SMT | 850 nm | 40 mW/sr | 24 deg | 100 mA | 1.45 V | 170 mW | - 40 C | + 85 C | SMD-2 | |||||
Mfr: VSMY98545DS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters SurflightVCSEL 850nm 600mW/sr, +/-45deg. | Not Available Online | 850 nm | 600 mW/sr | 45 deg | 1 A | 4.6 V | 1.07 W | - 40 C | + 110 C | Reel | VSMY98545ADS VSMY98545 | |||||
Mfr: VSMG2000X01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 850nm, SMD 40mW/sr, +/-12deg. | Not Available Online | SMD/SMT | 100 mA | AEC-Q100 | ||||||||||||
Not Available Online | Through Hole | 950 nm | 160 mW/sr | 100 mA | 1.7 V | 210 mW | - 55 C | + 100 C | Bulk | |||||||
Not Available Online | Through Hole | 950 nm | 350 mW/sr | 100 mA | 1.6 V | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||||
Not Available Online | Through Hole | 875 nm | 800 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | Bulk | ||||||||
Mfr: TSML3710-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters RECOMMENDED ALT VSML | Not Available Online | SMD/SMT | 950 nm | 60 mW/sr | 100 mA | 1.7 V | 170 mW | - 40 C | + 85 C | PLCC-2 | Reel | |||||
Mfr: VSMF288011GX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 890NM SMD | Not Available Online | SMD/SMT | 100 mA | |||||||||||||
Mfr: TSUS4400-CSZ TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER STD 950NM 3MM | Not Available Online | 100 mA |