VSMA10 - Vishay - Infrared Emitters
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMA1094250 TTI: VSMA1094250 Vishay Semiconductors Availability: 4.200In StockInfrared Emitters IR EMITTER HSP 940NM | 4.200In Stock | SMD/SMT | 940 nm | 5300 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | ||||||
Mfr: VSMA1085600X02 TTI: VSMA1085600X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 | 0In Stock | SMD/SMT | 850 nm | 2300 mW/sr | 60 deg | 5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 1.8 mm | Reel | ||||
Mfr: VSMA1094600X02 TTI: VSMA1094600X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 945 nm | 2300 mW/sr | 60 deg | 5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 1.8 mm | Reel | ||||
Mfr: VSMA1094601X02 TTI: VSMA1094601X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | AEC-Q102 | Reel | ||||||||||||
Mfr: VSMA1094400X02 TTI: VSMA1094400X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 945 nm | 4620 mW/sr | 40 deg | 5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.45 mm | Reel | ||||
Mfr: VSMA1085750X02 TTI: VSMA1085750X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 850 nm | 1600 mW/sr | 1 A, 1.5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | Reel | |||||
Mfr: VSMA1094251 TTI: VSMA1094251 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | Reel | |||||||||||||
Mfr: VSMA1085600 TTI: VSMA1085600 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 850NM | 0In Stock | SMD/SMT | 860 nm | 2200 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | ||||||
Mfr: VSMA1094400 TTI: VSMA1094400 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | SMD/SMT | 940 nm | 3600 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | ||||||
Mfr: VSMA1094751X02 TTI: VSMA1094751X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | AEC-Q102 | Reel | ||||||||||||
Mfr: VSMA1094401 TTI: VSMA1094401 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | Reel | |||||||||||||
Mfr: VSMA1085250X02 TTI: VSMA1085250X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 | 0In Stock | SMD/SMT | 850 nm | 6000 mW/sr | 28 deg | 5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.9 mm | Reel | ||||
Mfr: VSMA1094600 TTI: VSMA1094600 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | SMD/SMT | 940 nm | 1950 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | ||||||
Mfr: VSMA1094251X02 TTI: VSMA1094251X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | AEC-Q102 | Reel | ||||||||||||
Mfr: VSMA1094601 TTI: VSMA1094601 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | Reel | |||||||||||||
Mfr: VSMA1094401X02 TTI: VSMA1094401X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | AEC-Q102 | Reel | ||||||||||||
Mfr: VSMA1094751 TTI: VSMA1094751 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | Reel | |||||||||||||
Mfr: VSMA1094250X02 TTI: VSMA1094250X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 945 nm | 6000 mW/sr | 28 deg | 5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.9 mm | Reel | ||||
Mfr: VSMA1085250 TTI: VSMA1085250 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 850NM | 0In Stock | SMD/SMT | 860 nm | 6000 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | ||||||
Mfr: VSMA1085400X02 TTI: VSMA1085400X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 | 0In Stock | SMD/SMT | 850 nm | 4620 mW/sr | 40 deg | 5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.45 mm | Reel | ||||
Mfr: VSMA1085400 TTI: VSMA1085400 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 850NM | 0In Stock | SMD/SMT | 860 nm | 4100 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | ||||||
Mfr: VSMA1094750X02 TTI: VSMA1094750X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E4 | 0In Stock | SMD/SMT | 945 nm | 1600 mW/sr | 1 A, 1.5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | Reel | |||||
0In Stock | SMD/SMT | 850 nm | 1600 mW/sr | 1 A, 1.5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | Reel | ||||||
0In Stock | SMD/SMT | 945 nm | 1600 mW/sr | 1 A, 1.5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | Reel | ||||||
Mfr: VSMA1085250-X TTI: VSMA1085250-X Vishay Availability: Not Available OnlineCut Tape Infrared Emitters IR EMITTER HSP 850NM | Not Available Online | Cut Tape |
- 1
- 2