Infrared Emitters
809 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5994FA0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 3528 PLCC-2 Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 7.25 mW/sr | 20 mA | 1.5 V | - 40 C | + 85 C | 1311 (3528 metric) | Reel | ||||||
Mfr: 59910C0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0603 Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 4 mW/sr | 100 mA | 1.8 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Mfr: 5994HA0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 2812 PLCC-2 Side View Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 100 mA | 1.9 V | - 40 C | + 85 C | PLCC-2 | Reel | ||||||
0In Stock | Through Hole | 890 nm | 18 deg | 20 mA | 1.8 V | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||||
Mfr: 59917A0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0603 with Dome Lens Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 25 mW/sr | 80 mA | 2 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Mfr: 59917C0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0603 with Dome Lens Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 11.5 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Mfr: 5991QC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1208 Side View Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 43 mW/sr | 100 mA | 1.4 V | - 40 C | + 85 C | 1208 (3020 metric) | Reel | ||||||
Mfr: TSHF6210-ES21 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 10DEG-E3 | 0In Stock | Through Hole | 890 nm | 2700 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20 mA | KP-1608SF4C | ||||||||||||||
0In Stock | Through Hole | 890 nm | 2.7 mW/cm2 | 50 deg | 20 mA | 1.75 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
0In Stock | SMD/SMT | 890 nm | 1.5 mW/cm2 | 24 deg | 50 mA | 1.8 V | 100 mW | - 55 C | + 125 C | Pill | Bulk | |||||
0In Stock | Through Hole | 890 nm | 1.5 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 55 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 4.7 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
0In Stock | Through Hole | 890 nm | 0.54 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
0In Stock | Through Hole | 20 mA | ||||||||||||||
0In Stock | Through Hole | 20 mA | ||||||||||||||
Mfr: 5994HC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 2812 PLCC-2 Side View Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 13 mW/sr | 100 mA | 1.5 V | - 40 C | + 85 C | PLCC-2 | Reel | ||||||
0In Stock | Through Hole | 940 nm | 40 mW/sr | 20 mA | 1.5 V | 100 mW | - 45 C | + 80 C | T-1 (3 mm) | |||||||
0In Stock | Through Hole | 850 nm | 5 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 0.55 mW/cm2 | 18 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | |||||
Mfr: 59912A0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1206 Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 2 mW/sr | 20 mA | 1.36 V | - 40 C | + 85 C | Reel | |||||||
Mfr: 5991AC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0402 Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 4.5 mW/sr | 70 mA | 2 V | - 40 C | + 85 C | 0402 (1005 metric) | Reel | ||||||
Mfr: 5991EA0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1209 Side View Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 11 mW/sr | 20 mA | 1.45 V | - 40 C | + 85 C | 1209 (3216 metric) | Reel | ||||||
Mfr: 5991GC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0402 Side View Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 7.5 mW/sr | 50 mA | 1.8 V | - 40 C | + 85 C | 0402 (1003 metric) | Reel | ||||||
Mfr: 5991KA0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1206 Reverse Mount Infrared 850nm | 0In Stock | SMD/SMT | 854 nm | 5.4 mW/sr | 50 mA | 1.6 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel |