Infrared Emitters
809 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SEP8705-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode T-1 Package | Not Available Online | Through Hole | 880 nm | 15 deg | 20 mA | 1.7 V | 70 mW | - 40 C | + 85 C | T-1 (3 mm) | |||||
Not Available Online | SMD/SMT | 890 nm | 0.65 mW | 20 mA | 1.8 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | |||||
Not Available Online | 20 mA | Bulk | |||||||||||||
Mfr: HOA6299-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 3.18mm diameter Chassis Mt, Black | Not Available Online | 880 nm | 20 deg | 2 V to 7 V | 0 C | + 50 C | |||||||||
Not Available Online | 100 mA | Bulk | |||||||||||||
Mfr: TSKS5400S-ASZ TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR Emitter 950nm | Not Available Online | Through Hole | 950 nm | 7 mW/sr | 50 mA | 1.7 V | 170 mW | - 40 C | + 85 C | ||||||
Mfr: X201896-HOA1 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Not Available Online | Through Hole | 860 nm | 48 mW/sr | 50 mA | 1.9 V | 190 mW | T-1 (3 mm) | Bulk | |||||||
Mfr: FSEP8506-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 20 mA | |||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Mfr: VSMF2890RGX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 890nm, SMD 40mW/sr, +/-12deg. | Not Available Online | SMD/SMT | 890 nm | 350 mW/sr | AEC-Q100 | Reel | |||||||||
Not Available Online | 20 mA | ||||||||||||||
Mfr: IRA41004232-KIT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IrDA EVALUATION KIT | Not Available Online | 20 mA | |||||||||||||
Not Available Online | SMD/SMT | 20 mA | |||||||||||||
Not Available Online | Through Hole | 950 nm | 280 mW/sr | 15 deg | 100 mA | 1.7 V | 210 mW | - 55 C | + 100 C | Bulk | |||||
Not Available Online | Through Hole | 950 nm | 350 mW/sr | 100 mA | 1.6 V | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Not Available Online | Through Hole | 870 nm | 700 mW/sr | 22 deg | 100 mA | 1.6 V | 250 mW | - 40 C | + 85 C | Bulk | |||||
Mfr: SE1450-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode Mtl Can Coaxial Pkg | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: SE1450-003L TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode Mtl Can Coaxial Pkg | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: SE1450-004L TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 1.2 mW/cm2 maximum 10kOhm PULL UP 100mW | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can |