Infrared Emitters
809 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMG285011G TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 850nm, SMD 40mW/sr, +/-12deg. | Not Available Online | SMD/SMT | 850 nm | 40 mW/sr | 24 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Reel | |||||
Not Available Online | SMD/SMT | |||||||||||||||
Mfr: VSMF970011X01-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 890NM PLCC2 | Not Available Online | |||||||||||||||
Not Available Online | 100 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Mfr: TSMF3700-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters RECOMMENDED ALT VSMF | Not Available Online | SMD/SMT | 870 nm | 60 mW/sr | 100 mA | 1.7 V | 160 mW | - 55 C | + 100 C | PLCC-2 | Reel | |||||
Not Available Online | Through Hole | 940 nm | 60 mW/sr | 150 mA | 1.31 V | 232.5 mW | - 40 C | + 95 C | Tube | |||||||
Mfr: SME2470-500 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 50 mA | ||||||||||||||
TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: Y11722K49000B0W TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | Through Hole | 890 nm | 55 mW/sr | 100 mA | 1.42 V | 170 mW | - 40 C | + 85 C | T-1 (5 mm) | Bulk | ||||||
Not Available Online | Through Hole | 880 nm | 40 mW/sr | 30 deg | 20 mA | 1.3 V | 100 mW | - 45 C | + 80 C | T-1 (3 mm) | ||||||
Not Available Online | Through Hole | 940 nm | 60 mW/sr | 17 deg | 100 mA | 1.35 V | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Not Available Online | SMD/SMT | 20 mA | 3 mm x 2 mm x 1 mm | |||||||||||||
Not Available Online | 880 nm | 270 mW/sr | 100 mA | 200 mW | - 55 C | + 100 C | ||||||||||
Mfr: Y117275R0000A9R TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | Through Hole | 880 nm | 20 mA | T-1 3/4 (5 mm) | ||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 950 nm | 160 mW/sr | 100 mA | 1.7 V | 170 mW | - 55 C | + 100 C | Bulk | TEFD4300 TEFD4300F | |||||||
Not Available Online | Through Hole | 875 nm | 700 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||||
Not Available Online | Through Hole | 830 nm | 180 mW/sr | 10 deg | 100 mA | 2.3 V | 250 mW | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | Through Hole | 830 nm | 70 mW/sr | 22 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | Through Hole | 870 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Top Looker | Bulk | ||||||
Mfr: SE3455-004 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 90deg,T0-46 Flat W 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 |