Infrared Emitters
809 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | |||||||||||||||
Mfr: TSMF3710-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 60 Degree 170mW | Not Available Online | SMD/SMT | 870 nm | 100 mW/sr | 100 mA | 170 mW | - 40 C | + 85 C | PLCC-2 | Reel | ||||||
Not Available Online | Through Hole | 870 nm | 200 mW/sr | 22 deg | 100 mA | 1.6 V | 170 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
Mfr: VSMF4710-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 60 Degree 170mW | Not Available Online | SMD/SMT | 870 nm | 10 mW/sr | 60 deg | 100 mA | 1.5 V | 170 mW | - 40 C | + 85 C | Reel | |||||
Mfr: SE1450-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Infrared Emitting Diode | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Mfr: SE1470-004 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Infrared Emitting Diode | Not Available Online | Through Hole | 880 nm | 24 deg | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Not Available Online | Through Hole | 890 nm | 0.86 mW/cm2 | 40 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
Not Available Online | Bulk | |||||||||||||||
Mfr: VSMS3700-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 950nm 4.5mW/Sr 800ns PLCC-2 | Not Available Online | SMD/SMT | 950 nm | 4.5 mW/sr | 120 deg | 100 mA | 1.3 V | 170 mW | - 40 C | + 85 C | PLCC-2 | |||||
Mfr: X201897-HOA1 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: X201899-HOA1 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | 20 mA | Bulk | ||||||||||||||
Mfr: APECVA3010F3C TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters IR 940nm 120 deg Water Clear 2 mW/sr | Not Available Online | SMD/SMT | 940 nm | 2 mW/sr | 120 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 3 mm x 1 mm | Reel | KPECVA-3010F3C | |||
Mfr: FSEP8736-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 20 mA | ||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | SMD/SMT | 880 nm | 1 mW/sr | 120 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 0603 (1608 metric) | ||||||
Mfr: VSMF2893RGX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 890nm, SMD 20mW/sr, +/-25deg. | Not Available Online | SMD/SMT | 890 nm | 20 mW/sr | 100 mA | 1.4 V | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Mfr: VSMF2893GX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 890nm, SMD 20mW/sr, +/-25deg. | Not Available Online | SMD/SMT | 890 nm | 20 mW/sr | 100 mA | 1.4 V | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
Not Available Online | Through Hole | 880 nm | 30 mW/sr | 20 mA | 1.7 V | 100 mW | - 45 C | + 80 C | T-1 3/4 (5 mm) | |||||||
Mfr: IRA41004232 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IrDA EVAL BOARD | Not Available Online | 20 mA | ||||||||||||||
Not Available Online | Through Hole | 880 nm | 20 mW/sr | 50 deg | 20 mA | 1.3 V | 100 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | |||||
Not Available Online | Through Hole | 950 nm | 140 mW/sr | 22 deg | 100 mA | 1.3 V | 210 mW | - 55 C | + 100 C | Bulk | ||||||
Not Available Online | SMD/SMT |