Infrared Emitters
809 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | 890 nm | 2.4 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-46-2 | Bulk | ||||
Not Available Online | Through Hole | 890 nm | 1 mW/cm2 | 20 deg | 20 mA | 1.75 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Not Available Online | SMD/SMT | 850 nm | 24 deg | 20 mA | 2.2 V | 1.1 mW | 0 C | + 85 C | Tray | ||||||
Mfr: X200621-PC TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Mfr: X201902-HOA1 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Not Available Online | Through Hole | 950 nm | 4.5 mW/sr | 30 deg | 50 mA | 1.3 V | 170 mW | - 40 C | + 85 C | Bulk | |||||
Mfr: SE2460-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 18deg, 50mA,Min Pill 0.7 us Rise and Fall | Not Available Online | SMD/SMT | 935 nm | 50 mA | 1.6 V | 125 mW | - 55 C | + 125 C | Metal Pill | ||||||
Mfr: SE2470-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode Mini Hermetically | Not Available Online | SMD/SMT | 880 nm | 50 mA | 125 mW | - 55 C | + 125 C | Metal Pill | |||||||
Not Available Online | SMD/SMT | 20 mA | 1.8 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | |||||||
Not Available Online | SMD/SMT | 850 nm | 18 deg | 20 mA | 2.5 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | |||||
Not Available Online | |||||||||||||||
Mfr: VSMY7852X01-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 60 Degree 42mW/sr 850nm | Not Available Online | SMD/SMT | 850 nm | 42 mW/sr | 60 deg | 250 mA | 1.8 V | 500 mW | - 40 C | + 100 C | Reel | ||||
Mfr: VSMF2890GX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 890nm, SMD 40mW/sr, +/-12deg. | Not Available Online | SMD/SMT | 890 nm | 350 mW/sr | AEC-Q100 | Reel | |||||||||
Mfr: FSEP8506-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 930 nm | 25 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | Side Looker | ||||||
Not Available Online | Through Hole | 880 nm | 50 mA | 2.1 V | 190 mW | T-1 3/4 (5 mm) | Bulk | ||||||||
Mfr: SE3450-013 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | Through Hole | 935 nm | 90 deg | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Mfr: SEP8506-140 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 20 mA | |||||||||||||
Not Available Online | SMD/SMT | 850 nm | 45 mW/sr | 20 deg | 20 mA | 1.45 V | 75 mW | - 40 C | + 85 C | 1210 (3224 metric) | Reel | ||||
Not Available Online | 50 mA | Bulk | |||||||||||||
Mfr: VSMY98575DS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR SURFACE EMITTER HP 850NM | Not Available Online | 1 A | |||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | 100 mA | ||||||||||||||
Mfr: Y1172600R000T0R TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online |